IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-268-3 | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 3 V | 155 nC | 600 W | Enhancement | PolarHV | Reel | |||||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 2.5 kV | 5 A | 20 V | 3 V | 10.6 nC | - 55 C | + 150 C | 32 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 180 A | 6 mOhms | 20 V | 2 V | 185 nC | - 55 C | + 175 C | 480 W | Enhancement | Reel | |||||
Mfr: IXTA180N10T7-TRL TTI: IXTA180N10T7-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 30 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | TrenchMVT | Reel | |||
Mfr: IXTA1R4N120P-TRL TTI: IXTA1R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | 27 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 3 A | 1.5 Ohms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 125 W | Depletion | TrenchHV | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 3.6 A | 3.4 Ohms | 30 V | 3 V | 14.2 nC | - 55 C | + 150 C | 100 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 40 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 3 kV | 1.6 A | 21 Ohms | 20 V | 3 V | - 55 C | + 150 C | 160 W | Polar3 | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 250 V | 86 A | 37 mOhms | 20 V | 3 V | - 55 C | + 150 C | 540 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 250 V | 240 A | 5 mOhms | 20 V | 2.5 V | 345 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 200 V | 90 A | 32 mOhms | Tube | |||||||||||||
Mfr: IXTY1R4N120P-TRL TTI: IXTY1R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO252D | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 16 A | 470 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 300 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 100 V | 60 A | 18 mOhms | 30 V | 2.5 V | - 55 C | + 175 C | 176 W | HiPerFET | Tube | |||||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 1.7 kV | 80 A | 20 V | 2.5 V | 188 nC | - 55 C | + 150 C | 360 W | Enhancement | Reel | ||||||
Mfr: IXTA230N075T2-TRL TTI: IXTA230N075T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 75V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | TrenchT2 | Reel | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 72 A | 20 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH40N85X TTI: IXFH40N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 40 A | 145 mOhms | 30 V | 3.5 V | 98 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 10 A | 570 mOhms | 30 V | - 55 C | + 150 C | 166 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 200 V | 30 A | 93 mOhms | Tube |