• Transistors
  • MOSFETs

IXYS - MOSFETs

2.318 Results
2.318 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFH80N65X2-4
TTI: IXFH80N65X2-4
IXYS
Availability:

0In Stock

MOSFETs 650V/80A TO-247-4L

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
80 A
38 mOhms
30 V
3.5 V
140 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH44N25L2
TTI: IXTH44N25L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
250 V
44 A
75 mOhms
20 V
2.5 V
- 55 C
+ 150 C
400 W
Linear L2T
Tube
Datasheet
Mfr: IXTA14N60P
TTI: IXTA14N60P
IXYS
Availability:

0In Stock

MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
14 A
450 mOhms
30 V
5.5 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFR36N60P
TTI: IXFR36N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
20 A
200 mOhms
30 V
3 V
102 nC
- 55 C
+ 150 C
208 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK140N25T
TTI: IXFK140N25T
IXYS
Availability:

0In Stock

MOSFETs TRENCH HIPERFET PWR MOSFET 250V 140A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
140 A
17 mOhms
20 V
5 V
255 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ30N50L2
TTI: IXTQ30N50L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 500V 30A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
30 A
200 mOhms
20 V
4.5 V
240 nC
- 55 C
+ 150 C
400 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTR32P60P
TTI: IXTR32P60P
IXYS
Availability:

0In Stock

MOSFETs -18 Amps -600V 0.385 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
600 V
18 A
385 mOhms
20 V
4 V
196 nC
- 55 C
+ 150 C
310 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXFA4N85X
TTI: IXFA4N85X
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 850V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
HiPerFET
Tube
Datasheet
Mfr: IXTQ96N15P
TTI: IXTQ96N15P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 150V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
150 V
96 A
24 mOhms
20 V
5 V
110 nC
- 55 C
+ 175 C
480 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFP4N100PM
TTI: IXFP4N100PM
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
1 kV
2.1 A
3.3 Ohms
20 V
3 V
26 nC
- 55 C
+ 150 C
40 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX6N200P3HV
TTI: IXTX6N200P3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2000V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2 kV
6 A
4 Ohms
20 V
3 V
143 nC
- 55 C
+ 150 C
960 W
Enhancement
Polar3
Tube
Datasheet
Mfr: IXFQ26N50P3
TTI: IXFQ26N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
500 V
26 A
240 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXTQ42N25P
TTI: IXTQ42N25P
IXYS
Availability:

0In Stock

MOSFETs 42 Amps 250V 0.084 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
250 V
42 A
84 mOhms
20 V
5.5 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFT16N120P
TTI: IXFT16N120P
IXYS
Availability:

0In Stock

MOSFETs 16 Amps 1200V 1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.2 kV
16 A
950 mOhms
30 V
6.5 V
120 nC
- 55 C
+ 150 C
660 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK170N25X3
TTI: IXFK170N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
170 A
6.1 mOhms
20 V
2.5 V
190 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA110N15T2-TRL
TTI: IXFA110N15T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
110 A
13 mOhms
20 V
2.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
Reel
Datasheet
Mfr: IXFA22N65X2-TRL
TTI: IXFA22N65X2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
22 A
145 mOhms
30 V
3.5 V
37 nC
- 55 C
+ 150 C
390 W
Enhancement
Reel
Datasheet
Mfr: IXTX102N65X2
TTI: IXTX102N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
102 A
30 mOhms
30 V
3 V
152 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT4N150HV
TTI: IXTT4N150HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1500V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
30 V
2.5 V
375 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IXTA05N100-TRL
TTI: IXTA05N100-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: IXTA42N15T-TRL
TTI: IXTA42N15T-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
42 A
45 mOhms
30 V
2.5 V
21 nC
- 55 C
+ 175 C
200 W
Enhancement
TrenchHV
Reel
IXFP36N55X2 IXYS
Datasheet
Mfr: IXFP36N55X2
TTI: IXFP36N55X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 550V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXFH54N65X3
TTI: IXFH54N65X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V 54A TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
54 A
59 mOhms
20 V
5.2 V
49 nC
- 55 C
+ 150 C
625 W
Enhancement
Tube
Datasheet
Mfr: IXFA26N50P3
TTI: IXFA26N50P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
26 A
240 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFL210N30P3
TTI: IXFL210N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
108 A
16 mOhms
20 V
2.5 V
268 nC
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
  • ...
  • 44
  • 45
  • 46