IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 26 A | 90 mOhms | 15 V | 4.5 V | 52 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 36 A | 190 mOhms | 30 V | 3 V | 102 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 100 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 100 V | 120 A | 6.3 mOhms | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 200 A | 5.5 mOhms | 30 V | 2.5 V | 152 nC | - 55 C | + 175 C | 550 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 74 A | 34 mOhms | 20 V | 5 V | 107 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | 20 V | 2.5 V | 235 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 120 A | 22 mOhms | 20 V | 5 V | 152 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 102 A | 33 mOhms | 20 V | 5 V | 224 nC | - 55 C | + 150 C | 700 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | 150 V | 56 A | 36 mOhms | HiPerFET | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 140 A | 9.6 mOhms | 20 V | 2.5 V | 127 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT16N120P-TRL TTI: IXFT16N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | 1 Channel | 1.2 kV | 16 A | 960 mOhms | 30 V | 3.5 V | 120 nC | 660 W | Enhancement | Polar | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 18 A | 200 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX320N17T2 TTI: IXFX320N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 170 V | 320 A | 5.2 mOhms | 20 V | 2.5 V | 640 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ60N50P3 TTI: IXFQ60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | 1.04 mW | HiPerFET | Tube | ||||||
Mfr: IXFK66N85X TTI: IXFK66N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 850 V | 66 A | 65 mOhms | 30 V | 3.5 V | 230 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 600 V | 48 A | 76 mOhms | 30 V | 5 V | 190 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFH18N100Q3 TTI: IXFH18N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 18 A | 660 mOhms | 30 V | 3.5 V | 90 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 64 A | 49 mOhms | 20 V | 5 V | 105 nC | - 55 C | + 150 C | 400 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 2.7 V | 140 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube |