• Transistors
  • MOSFETs

IXYS - MOSFETs

2.318 Results
2.318 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFK170N25X3
TTI: IXFK170N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
170 A
6.1 mOhms
20 V
2.5 V
190 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA110N15T2-TRL
TTI: IXFA110N15T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
110 A
13 mOhms
20 V
2.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
Reel
Datasheet
Mfr: IXFA22N65X2-TRL
TTI: IXFA22N65X2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
22 A
145 mOhms
30 V
3.5 V
37 nC
- 55 C
+ 150 C
390 W
Enhancement
Reel
Datasheet
Mfr: IXTX102N65X2
TTI: IXTX102N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
102 A
30 mOhms
30 V
3 V
152 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT4N150HV
TTI: IXTT4N150HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1500V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
30 V
2.5 V
375 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
Datasheet
Mfr: IXTA05N100-TRL
TTI: IXTA05N100-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: IXTA42N15T-TRL
TTI: IXTA42N15T-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
42 A
45 mOhms
30 V
2.5 V
21 nC
- 55 C
+ 175 C
200 W
Enhancement
TrenchHV
Reel
IXFP36N55X2 IXYS
Datasheet
Mfr: IXFP36N55X2
TTI: IXFP36N55X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 550V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXFH54N65X3
TTI: IXFH54N65X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V 54A TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
54 A
59 mOhms
20 V
5.2 V
49 nC
- 55 C
+ 150 C
625 W
Enhancement
Tube
Datasheet
Mfr: IXFA26N50P3
TTI: IXFA26N50P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
26 A
240 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFL210N30P3
TTI: IXFL210N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
108 A
16 mOhms
20 V
2.5 V
268 nC
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA230N075T2
TTI: IXFA230N075T2
IXYS
Availability:

0In Stock

MOSFETs TrenchT2 HiperFETs Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AA-3
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH70N30Q3
TTI: IXFH70N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
70 A
54 mOhms
30 V
98 nC
830 W
HiPerFET
Tube
Datasheet
Mfr: IXFR32N100Q3
TTI: IXFR32N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/23A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
23 A
350 mOhms
30 V
3.5 V
195 nC
- 55 C
+ 150 C
570 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY32P05T
TTI: IXTY32P05T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
50 V
32 A
39 mOhms
Tube
Datasheet
Mfr: IXFK80N50Q3
TTI: IXFK80N50Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/80A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
80 A
65 mOhms
30 V
3.5 V
200 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX170N20P
TTI: IXFX170N20P
IXYS
Availability:

0In Stock

MOSFETs Polar HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
200 V
170 A
14 mOhms
20 V
5 V
185 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA300N04T2
TTI: IXTA300N04T2
IXYS
Availability:

0In Stock

MOSFETs 300 Amps 40V 0.025 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
20 V
2 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX3N250L
TTI: IXTX3N250L
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2500V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXTR20P50P
TTI: IXTR20P50P
IXYS
Availability:

0In Stock

MOSFETs -13 Amps -500V 0.490 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
500 V
13 A
490 mOhms
Tube
Datasheet
Mfr: IXFJ20N85X
TTI: IXFJ20N85X
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 850V ISO TO-247-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
9.5 A
360 mOhms
30 V
3.5 V
63 nC
- 55 C
+ 150 C
110 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR24N90P
TTI: IXFR24N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
900 V
13 A
460 mOhms
30 V
58 nC
- 55 C
+ 150 C
230 W
HiPerFET
Tube
Datasheet
Mfr: IXTR90P20P
TTI: IXTR90P20P
IXYS
Availability:

0In Stock

MOSFETs -90.0 Amps -200V 0.048 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
200 V
53 A
48 mOhms
20 V
4 V
205 nC
- 55 C
+ 150 C
312 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXFL32N120P
TTI: IXFL32N120P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
24 A
340 mOhms
30 V
- 55 C
+ 150 C
520 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR30N60P
TTI: IXFR30N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 30A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
15 A
250 mOhms
30 V
- 55 C
+ 150 C
166 W
Enhancement
HiPerFET
Tube
  • ...
  • 47
  • 48
  • 49
  • 50