Polar - IXYS - MOSFETs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 10.5 Ohms | 20 V | 4.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
Mfr: IXTA06N120P-TRL TTI: IXTA06N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 32 Ohms | 20 V | 2.5 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Polar | Reel | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 2.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | 4.8 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Polar | Tube | ||||
Mfr: IXTA2N100P-TRL TTI: IXTA2N100P-TRL IXYS Availability: Not Available OnlineMOSFETs N-CH SINGLE 1000V TO263D2 | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | 2.5 V | 24.3 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 140 A | 20 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 3.6 A | 3.4 Ohms | 30 V | 3 V | 14.2 nC | - 55 C | + 150 C | 100 W | Enhancement | Polar | Reel | ||||
Mfr: IXTA1R4N120P-TRL TTI: IXTA1R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
Mfr: IXTY1R4N120P-TRL TTI: IXTY1R4N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO252D | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 30 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Reel | |||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | 1 Channel | 200 V | 24 A | 420 mOhms | 30 V | 3.5 V | 130 nC | 660 W | Enhancement | Polar | Reel | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 120 A | 8 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1 A | 15 Ohms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 50 W | Enhancement | Polar | Reel | ||||
Mfr: IXFT16N120P-TRL TTI: IXFT16N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | 1 Channel | 1.2 kV | 16 A | 960 mOhms | 30 V | 3.5 V | 120 nC | 660 W | Enhancement | Polar | Reel | ||||||
Mfr: IXTA1R4N100PTRL TTI: IXTA1R4N100PTRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11.8 Ohms | 20 V | 2.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Polar | Reel | |||
Mfr: IXTA08N120P-TRL TTI: IXTA08N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 800 mA | 25 Ohms | 30 V | 2.5 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Polar | Reel | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 800 mA | 20.5 Ohms | 20 V | 4.5 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Polar | Tube | ||||
Mfr: FMP36-015P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs PHASE LEG MOSFET MOD H-BRIDGE -150V -22A | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel, P-Channel | 2 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V, 5.5 V | 70 nC, 55 nC | - 55 C | + 150 C | 125 W | Polar | Tube |