Panasonic - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FK4B01100L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM CSP SNGL N-CH MOSFET 0.8x0.8x0.1mm | Not Available Online | Si | SMD/SMT | XLGA-4 | N-Channel | 1 Channel | 12 V | 6.5 A | 30 mOhms | 8 V | 1 V | 5.8 nC | - 40 C | + 85 C | 1.3 W | Enhancement | Reel | ||||
Mfr: SK830321KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 3.3x3.25mm | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 9 A | 24 mOhms | 3 V | 3.9 nC | - 40 C | + 85 C | 13 W | Reel | ||||||
Mfr: FC4B21320L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-4 | N-Channel | 2 Channel | 12 V | 2.5 A, 4 A | 115 mOhms | 8 V | 350 mV | 3.5 nC | - 55 C | + 150 C | 340 mW, 900 mW | Enhancement | Reel | ||||
Mfr: FC6B21150L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 12 V | 8 A, 17 A | 10 mOhms | 10.5 V | 350 mV | 26 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: FCAB21350L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | TCSP1831011-N1-6 | N-Channel | 2 Channel | 12 V | 12 A, 27 A | 6.1 mOhms | 8 V | 350 mV | 48 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel |