• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJA3415AE-R2-00001
TTI: PJA3415AE-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.3 A
50 mOhms
8 V
1 V
24 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415A-R2-00001
TTI: PJA3415A-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.5 A
46 mOhms
12 V
1.3 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415-R1-00001
TTI: PJA3415-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
57 mOhms
12 V
1.2 V
18 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3432-AU-R1-000A1
TTI: PJA3432-AU-R1-000A1
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
570 mOhms
8 V
1.3 V
1.5 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3434-R1-00001
TTI: PJA3434-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
750 mA
400 mOhms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3438-R2-00001
TTI: PJA3438-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 50V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
6 Ohms
20 V
1 V
950 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3439-R2-00001
TTI: PJA3439-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
300 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3448-R1-00001
TTI: PJA3448-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
40 V
3.3 A
71 mOhms
20 V
2.1 V
6.1 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3476-R1-00001
TTI: PJA3476-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
300 mA
9 Ohms
20 V
2.5 V
1.8 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
PJQ4476AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4476AP-AU-R2-000A1
TTI: PJQ4476AP-AU-R2
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 100V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ4476AP-R2-00001
TTI: PJQ4476AP-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJQ4548VP-AU-R2-002A1 Panjit
Datasheet
Mfr: PJQ4548VP-AU-R2-002A1
TTI: PJQ4548VP-AU-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ4606-R1-00001
TTI: PJQ4606-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N/P-CH COMP 30V DFN3030B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5410-R2-00001
TTI: PJQ5410-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
80 A
6 mOhms
20 V
2.5 V
12 nC
Reel
Datasheet
Mfr: PJQ5420-R2-00001
TTI: PJQ5420-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
60 A
9 mOhms
20 V
2.5 V
7.1 nC
Reel
Datasheet
Mfr: PJQ5445-AU-R2-000A1
TTI: PJQ5445-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5450-AU-R2-000A1
TTI: PJQ5450-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5458A-AU-R2-000A1
TTI: PJQ5458A-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
16 A
50 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 175 C
32.6 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJQ5468A-R2-00001
TTI: PJQ5468A-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5846-AU-R2-000A1
TTI: PJQ5846-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH DUAL 40V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5848-AU-R2-000A1
TTI: PJQ5848-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 40V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5850-AU-R2-000A1
TTI: PJQ5850-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH DUAL 40V DFN5060B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJT138K-AU-R1-000A1
TTI: PJT138K-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 50V SOT363

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
50 V
360 mA
1.6 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
236 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJT7603-R1-00001
TTI: PJT7603-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N/P-CH COMP 50V/-60V SOT-363

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJT7800-R1-00001
TTI: PJT7800-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT-363

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
20 V
1 A
150 mOhms
8 V
1 V
1.6 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
  • ...
  • 12
  • 13
  • 14