Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJL9480-R2-00001 TTI: PJL9480-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 4 A | 85 mOhms | 25 V | 4 V | 29.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJQ4524P-AU-R2-002A1 TTI: PJQ4524P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3404A-R1-00501 TTI: PJA3404A-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3405-R1-00501 TTI: PJA3405-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3409E-R1-00501 TTI: PJA3409E-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3415AE-R1-00501 TTI: PJA3415AE-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3420E-R1-00501 TTI: PJA3420E-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3448-R1-00501 TTI: PJA3448-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA65P03-R1-00501 TTI: PJA65P03-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ5439E-R2-00201 TTI: PJQ5439E-R2-00201 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5526-R2-00201 TTI: PJQ5526-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060X-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5530-AU-R2-002A1 TTI: PJQ5530-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5540-AU-R2-002A1 TTI: PJQ5540-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060X-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5839E-AU-R2-002A1 TTI: PJQ5839E-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs P-CH DUAL -30V DFN5060B-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: 2N7002KDW-R1-00501 TTI: 2N7002KDW-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJS6835-S2-00001 TTI: PJS6835-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7002H-R1-00001 TTI: PJT7002H-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7413-S2-00001 TTI: PJT7413-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJE8428-R1-00001 TTI: PJE8428-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJF55N10A-T0-00001 TTI: PJF55N10A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V ITO-220AB-F | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJF8NA65A-T0-00001 TTI: PJF8NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 650 V | 7.5 A | 1.2 Ohms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | ||||
Mfr: PJL9450A-R2-00001 TTI: PJL9450A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | Reel |