Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5427-R2-00001 TTI: PJQ5427-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN5060-8L | 0In Stock | Si | 30 V | 100 A | 3.3 mOhms | 20 V | 2.5 V | 68 nC | Reel | ||||||||||||
Mfr: PJQ5443-R2-00001 TTI: PJQ5443-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5444-AU-R2-000A1 TTI: PJQ5444-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5445-R2-00001 TTI: PJQ5445-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5542-AU-R2-002A1 TTI: PJQ5542-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 136 A | 3 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5548-AU-R2-002A1 TTI: PJQ5548-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 48 A | 8.8 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 36 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5606-R2-00001 TTI: PJQ5606-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V DFN5060B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJS6403-S1-00001 TTI: PJS6403-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23-6L | 0In Stock | Si | 30 V | 6.4 A | 37 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | ||||||||||||
Mfr: PJS6407-S1-00001 TTI: PJS6407-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 6L-1 | 0In Stock | Si | 30 V | 4.9 A | 64 mOhms | 20 V | 2.1 V | 14 nC | Reel | ||||||||||||
Mfr: PJT7413-S1-00001 TTI: PJT7413-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7603-R2-00001 TTI: PJT7603-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 50V/-60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7802-AU-R2-000A1 TTI: PJT7802-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-3 | N-Channel | 2 Channel | 20 V | 500 mA | 700 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJT7808-R1-00001 TTI: PJT7808-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 500 mA | 400 mOhms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJT7838-R1-00001 TTI: PJT7838-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 400 mA | 1.45 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJT7838-R2-00001 TTI: PJT7838-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE8404-R1-00001 TTI: PJE8404-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 600 mA | 600 mOhms | 8 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJE8407-R1-00001 TTI: PJE8407-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJE8412-R1-00001 TTI: PJE8412-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 350 mA | 2.3 Ohms | 10 V | 1.1 V | 870 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9414-R2-00001 TTI: PJL9414-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 15 A | 6 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJX8805-R1-00001 TTI: PJX8805-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 500 mA | 990 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8872B-R1-00001 TTI: PJX8872B-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 200 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9425-R2-00001 TTI: PJL9425-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 10 A | 20 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9426-R2-00001 TTI: PJL9426-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 10 A | 15 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel |