Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJF55N10A-T0-00001 TTI: PJF55N10A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V ITO-220AB-F | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJF8NA65A-T0-00001 TTI: PJF8NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 650 V | 7.5 A | 1.2 Ohms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | ||||
Mfr: PJL9450A-R2-00001 TTI: PJL9450A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJL9606-R2-00001 TTI: PJL9606-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 6 A, 7 A | 16 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJA3401A-R2-00001 TTI: PJA3401A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3403-R1-00001 TTI: PJA3403-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.1 A | 98 mOhms | 12 V | 1.3 V | 11 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3404A-R1-00001 TTI: PJA3404A-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 23 mOhms | 20 V | 2.1 V | 12.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3404-R1-00001 TTI: PJA3404-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3405-AU-R1-000A1 TTI: PJA3405-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJC7412-R2-00001 TTI: PJC7412-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 500 mA | 2.3 Ohms | 10 V | 1.1 V | 870 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7428-R1-00001 TTI: PJC7428-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7438-R1-00001 TTI: PJC7438-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 400 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7472B-R1-00001 TTI: PJC7472B-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7472B-R2-00001 TTI: PJC7472B-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP18N20-T0-00001 TTI: PJP18N20-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 200V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | ||||
Mfr: PJP45N06A-T0-00001 TTI: PJP45N06A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP60R290E-T0-00001 TTI: PJP60R290E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP60R390E-T0-00001 TTI: PJP60R390E-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJP8NA65A-T0-00001 TTI: PJP8NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7.5 A | 1.2 Ohms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 145 W | Enhancement | Tube | ||||
Mfr: PJQ2409-R1-00001 TTI: PJQ2409-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN2020B-6L | 0In Stock | Si | 30 V | 6.5 A | 32 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | ||||||||||||
Mfr: PJQ4403P-R2-00001 TTI: PJQ4403P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | SMD/SMT | DFN-3333-8 | P-Channel | 1 Channel | 30 V | 35 A | 15.5 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | ||||
Mfr: PJQ4404P-R2-00001 TTI: PJQ4404P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 60 A | 6 mOhms | 20 V | 2.5 V | 12 nC | Reel |