Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJA3439-AU-R1-000A1 TTI: PJA3439-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJW4P06A-AU-R2-007A1 TTI: PJW4P06A-AU-R2-007A1 Panjit Availability: 0In Stock60.000 On Order Expected 10-May-27 MOSFETs P-CH SINGLE -60V SOT-223 | 0In Stock60.000 On Order Expected 10-May-27 | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | 8 V | 1 V | 8.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJQ5546-AU-R2-002A1 TTI: PJQ5546-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 85 A | 5.3 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | |||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | |||||
Mfr: 2N7002K-R2-00001 TTI: 2N7002K-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJS6421-AU-S1-000A1 TTI: PJS6421-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 6L-1 | 0In Stock | Si | 20 V | 7.4 A | 26 mOhms | 10 V | 1 V | 16.5 nC | AEC-Q101 | Reel | |||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3430-R1-00501 TTI: PJA3430-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | ||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-220AB-L | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO263 | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel |