Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP3NA80-T0-00001 TTI: PJP3NA80-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 3 A | 4.8 Ohms | 30 V | 4 V | 11 nC | - 55 C | + 150 C | 106 W | Enhancement | Tube | ||||
Mfr: PJP4NA65H-T0-00001 TTI: PJP4NA65H-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 3 A | 3.75 Ohms | 30 V | 4 V | 16.1 nC | - 55 C | + 150 C | 44 W | Enhancement | Tube | ||||
Mfr: PJQ2407-R1-00001 TTI: PJQ2407-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN2020B-6L | 0In Stock | Si | 30 V | 8.4 A | 20 mOhms | 20 V | 2.5 V | 11 nC | Reel | ||||||||||||
Mfr: PJQ2460-R1-00001 TTI: PJQ2460-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN2020B-6L | 0In Stock | Si | 60 V | 3.2 A | 75 mOhms | 20 V | 2.5 V | 9.3 nC | Reel | ||||||||||||
Mfr: PJQ4441P-R2-00001 TTI: PJQ4441P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4442P-R2-00001 TTI: PJQ4442P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4446P-R2-00001 TTI: PJQ4446P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4460AP-R2-00001 TTI: PJQ4460AP-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Si | 60 V | 11 A | 72 mOhms | 20 V | 2.5 V | 9.3 nC | Reel | ||||||||||||
Mfr: PJS6415AE-S1-00001 TTI: PJS6415AE-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | 20 V | 4.9 A | 60 mOhms | 12 V | 1.2 V | 6.9 nC | Reel | ||||||||||||
Mfr: PJS6461-AU-S1-000A1 TTI: PJS6461-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23-L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJS6600-S1-00001 TTI: PJS6600-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6601-S1-00001 TTI: PJS6601-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | N-Channel, P-Channel | 2 Channel | 20 V | 3.1 A, 4.1 A | 56 mOhms, 100 mOhms | 12 V | 1.2 V | 4.6 nC, 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJS6602-S2-00001 TTI: PJS6602-S2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6604-S2-00001 TTI: PJS6604-S2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD16P04-AU-L2-000A1 TTI: PJD16P04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 16 A | 68 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 22 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD40N15-L2-00001 TTI: PJD40N15-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 150 V | 40 A | 35 mOhms | 20 V | 4 V | 52 nC | - 55 C | + 150 C | 131 W | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJD50N04-AU-L2-000A1 TTI: PJD50N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 50 A | 14 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 64.9 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD50P04-AU-L2-000A1 TTI: PJD50P04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 50 A | 17.5 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 63 W | Enhancement | AEC-Q101 | Reel |