Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | ||||||||||||||||||||
Mfr: PJA3476-R2-00001 TTI: PJA3476-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 300 mA | 9 Ohms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA7002H-R2-00001 TTI: PJA7002H-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJL9436-R2-00001 TTI: PJL9436-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 6 A | 30 mOhms | 20 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 7.8 A | 21 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3401-R1-00501 TTI: PJA3401-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3407-R1-00501 TTI: PJA3407-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3409-R1-00501 TTI: PJA3409-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3412-R1-00501 TTI: PJA3412-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3413-R1-00501 TTI: PJA3413-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3422-R1-00501 TTI: PJA3422-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3424E-R1-00501 TTI: PJA3424E-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3440-R1-00501 TTI: PJA3440-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3460-R1-00501 TTI: PJA3460-R1-00501 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT23 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3471-R1-00501 TTI: PJA3471-R1-00501 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -100V SOT23 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: PJQ5442-R2-00001 TTI: PJQ5442-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5572A-AU-R2-002A1 TTI: PJQ5572A-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ4401P-AU-R2-000A1 TTI: PJQ4401P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 50 A | 8.5 mOhms | 20 V | 2.5 V | 27 nC | AEC-Q101 | Reel |