Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP55N10A-T0-00001 TTI: PJP55N10A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJQ2416-R1-00001 TTI: PJQ2416-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V DFN2020B-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ2461-AU-R1-000A1 TTI: PJQ2461-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN2020B-6L | 0In Stock | Si | 60 V | 2.4 A | 170 mOhms | 20 V | 2.5 V | 8.3 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ2800-R1-00001 TTI: PJQ2800-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 20V DFN2020-6L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | 30 V | 60 A | 6 mOhms | 20 V | 2.5 V | 12 nC | AEC-Q101 | Reel | ||||||||||||
Mfr: PJQ4409P-R2-00001 TTI: PJQ4409P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 24 A | 32 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | ||||||||||||
Mfr: PJQ4443P-R2-00001 TTI: PJQ4443P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4444P-AU-R2-000A1 TTI: PJQ4444P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ4444P-R2-00001 TTI: PJQ4444P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4448P-R2-00001 TTI: PJQ4448P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4453P-R2-00001 TTI: PJQ4453P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN3333-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6412-S1-00001 TTI: PJS6412-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 6L-1 | 0In Stock | Si | SMD/SMT | SOT-23-6 | N-Channel | 1 Channel | 30 V | 8 A | 23 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Mfr: PJD16N08A-L2-00001 TTI: PJD16N08A-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 75V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJD5P10A-L2-00001 TTI: PJD5P10A-L2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -100V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | 1 Channel | - 55 C | + 150 C | Reel | |||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3405-R1-00001 TTI: PJA3405-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3405-R2-00001 TTI: PJA3405-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3412-R2-00001 TTI: PJA3412-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3415A-AU-R1-000A1 TTI: PJA3415A-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.5 A | 88 mOhms | 12 V | 1.3 V | 10 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3415AE-R2-00001 TTI: PJA3415AE-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.3 A | 50 mOhms | 8 V | 1 V | 24 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3415A-R2-00001 TTI: PJA3415A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.5 A | 46 mOhms | 12 V | 1.3 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 570 mOhms | 8 V | 1.3 V | 1.5 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel |