Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5466A-AU-R2-000A1 TTI: PJQ5466A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 40 A | 21 mOhms | 20 V | 2.5 V | 28 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ5472A-R2-00001 TTI: PJQ5472A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5476AL-R2-00001 TTI: PJQ5476AL-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5544-AU-R2-002A1 TTI: PJQ5544-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 130 A | 3.3 mOhms | 20 V | 2.3 V | 41 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5848-R2-00001 TTI: PJQ5848-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5948V-AU-R2-002A1 TTI: PJQ5948V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 35 A | 13.4 mOhms | 20 V | 3.5 V | 9.5 nC | - 55 C | + 175 C | 32 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQA5V6-R1-00001 TTI: PJQA5V6-R1-00001 Panjit Availability: 0In StockMOSFETs QUAD TVS ARRAY 5.6VBR SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6401-S1-00001 TTI: PJS6401-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23-6L | 0In Stock | Si | 30 V | 4.6 A | 71 mOhms | 12 V | 1.3 V | 15.5 nC | Reel | ||||||||||||
Mfr: PJS6830-S1-00001 TTI: PJS6830-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA, 1 A | 150 mOhms, 325 mOhms | 8 V | 1 V | 1.6 nC, 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJT7807-R1-00001 TTI: PJT7807-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7828-R2-00001 TTI: PJT7828-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7839-R2-00001 TTI: PJT7839-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJU18N20-T0-00001 TTI: PJU18N20-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJD85N03-L2-00001 TTI: PJD85N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD8N10-L2-00001 TTI: PJD8N10-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJX138L-R2-00001 TTI: PJX138L-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJX8601-R2-00001 TTI: PJX8601-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8603-R1-00001 TTI: PJX8603-R1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 50V/-60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 50 V | 200 mA, 360 mA | 2.5 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8808-R1-00001 TTI: PJX8808-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9458AL-R2-00001 TTI: PJL9458AL-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 7 A | 28.5 mOhms | 20 V | 2.5 V | 31 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 35 mOhms | 12 V | 1.3 V | 5.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel |