Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-252AA | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247AD-3LD | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJS6809-AU-S1-000A1 TTI: PJS6809-AU-S1-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE 30V SOT23-6L | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA3401-R1-00001 TTI: PJA3401-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | 12 V | 1.3 V | 15 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJC7409-R2-00001 TTI: PJC7409-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJP4NA50A-T0-00001 TTI: PJP4NA50A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4 A | 2.3 Ohms | 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 90 W | Enhancement | Tube | ||||
Mfr: PJQ2888-R1-00001 TTI: PJQ2888-R1-00001 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V DFN2020-8L | Not Available Online | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 20 V | 1.5 A | 325 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJQ4401P-R2-00001 TTI: PJQ4401P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 50 A | 8.4 mOhms | 20 V | 2.5 V | 27 nC | Reel |