Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA, 1 A | 150 mOhms, 325 mOhms | 8 V | 1 V | 1.6 nC, 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJT7807-R1-00001 TTI: PJT7807-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7828-R2-00001 TTI: PJT7828-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7839-R2-00001 TTI: PJT7839-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJU18N20-T0-00001 TTI: PJU18N20-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 200V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJD85N03-L2-00001 TTI: PJD85N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD8N10-L2-00001 TTI: PJD8N10-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJX138L-R2-00001 TTI: PJX138L-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJX8601-R2-00001 TTI: PJX8601-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8603-R1-00001 TTI: PJX8603-R1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 50V/-60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 50 V | 200 mA, 360 mA | 2.5 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8808-R1-00001 TTI: PJX8808-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9458AL-R2-00001 TTI: PJL9458AL-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 7 A | 28.5 mOhms | 20 V | 2.5 V | 31 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 35 mOhms | 12 V | 1.3 V | 5.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJA3404A-R2-00001 TTI: PJA3404A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 23 mOhms | 20 V | 2.1 V | 12.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJC138K-R1-00001 TTI: PJC138K-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 360 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJD100P03-L2-00001 TTI: PJD100P03-L2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 30 V | 100 A | 7 mOhms | 20 V | 2.5 V | 107 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | ||||
Mfr: PJD10N10-L2-00001 TTI: PJD10N10-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 100 V | 2.6 A | 135 mOhms | 25 V | 3.5 V | 12 nC | - 55 C | + 150 C | 34.7 W | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube |