Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJT7828-R1-00001 TTI: PJT7828-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJU12P06-T0-00001 TTI: PJU12P06-T0-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJE8401-R1-00001 TTI: PJE8401-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 20 V | 900 mA | 210 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJE8403-R1-00001 TTI: PJE8403-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 20 V | 600 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJF4NA65H-T0-00001 TTI: PJF4NA65H-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 650 V | 3 A | 3.75 Ohms | 30 V | 4 V | 16.1 nC | - 55 C | + 150 C | 23 W | Enhancement | Tube | ||||
Mfr: PJL9401-R2-00001 TTI: PJL9401-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 3 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJL9404-R2-00001 TTI: PJL9404-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9408-R2-00001 TTI: PJL9408-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 8 A | 18 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9418-R2-00001 TTI: PJL9418-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 18 A | 2.4 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJU4NA50A-T0-00001 TTI: PJU4NA50A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 500V TO251AA | 0In Stock | Si | SMD/SMT | TO-251AA-3 | N-Channel | 1 Channel | 500 V | 4 A | 2.3 Ohms | 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | ||||
Mfr: PJU4NA65H-T0-00001 TTI: PJU4NA65H-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO251AA | 0In Stock | Si | SMD/SMT | TO-251AA-3 | N-Channel | 1 Channel | 650 V | 3 A | 3.75 Ohms | 30 V | 4 V | 16.1 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | ||||
Mfr: PJX8807-R1-00001 TTI: PJX8807-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8872B-R2-00001 TTI: PJX8872B-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 200 mA | 4 Ohms | 30 V | 2.5 V | 820 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJL9433-R2-00001 TTI: PJL9433-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOP-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJL9602-R2-00001 TTI: PJL9602-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 6 A, 6.1 A | 43 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 8 A | 19 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 13 A | 7.5 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
Mfr: PJL9836A-R2-00001 TTI: PJL9836A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 60V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 6 A | 21 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJT7802-R1-00001 TTI: PJT7802-R1-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V SOT-363 | Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 500 mA | 700 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -100V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V TO252AA | 0In Stock | Reel |