Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ5846-R2-00001 TTI: PJQ5846-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN5060B-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6400-S1-00001 TTI: PJS6400-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23-6L | 0In Stock | Si | 30 V | 6.4 A | 37 mOhms | 12 V | 1.3 V | 6 nC | Reel | ||||||||||||
0In Stock | Si | 30 V | 4.6 A | 72 mOhms | 20 V | 2.1 V | 5.2 nC | Reel | |||||||||||||
Mfr: PJS6816-S1-00001 TTI: PJS6816-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6835-S1-00001 TTI: PJS6835-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7601-R2-00001 TTI: PJT7601-R2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7807-R2-00001 TTI: PJT7807-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7812-R2-00001 TTI: PJT7812-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7872B-R2-00001 TTI: PJT7872B-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH DUAL 60V SOT-363 | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJE8405-R1-00001 TTI: PJE8405-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 30 V | 500 mA | 990 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJE8438-R1-00001 TTI: PJE8438-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT523 | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 50 V | 360 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJF4NA50A-T0-00001 TTI: PJF4NA50A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 500V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 500 V | 4 A | 2.3 Ohms | 30 V | 4 V | 9.8 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | ||||
Mfr: PJF4NA65A-T0-00001 TTI: PJF4NA65A-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V ITO-220AB-F | 0In Stock | Si | Through Hole | ITO-220AB-F-3 | N-Channel | 1 Channel | 650 V | 4 A | 2.7 Ohms | 30 V | 4 V | 18 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | ||||
Mfr: PJL9409-R2-00001 TTI: PJL9409-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 6.5 A | 30 mOhms | 20 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9420-R2-00001 TTI: PJL9420-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOP-8 | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 14 A | 7.5 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: PJU60N08-T0-00001 TTI: PJU60N08-T0-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: PJX8807-R2-00001 TTI: PJX8807-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJX8838-R2-00001 TTI: PJX8838-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 360 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 5 A | 48 mOhms | 20 V | 2.1 V | 5.8 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 5.4 A | 44 mOhms | 20 V | 2.5 V | 4.4 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | |||||
Mfr: PJX8839-R2-00001 TTI: PJX8839-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE 60V SOT-563 | 0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 60 V | 200 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJU9P06A-T0-00001 TTI: PJU9P06A-T0-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V TO251AA | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | Tube |