Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3404-AU-R1-000A1 TTI: PJA3404-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 29.81 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3404-R2-00001 TTI: PJA3404-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJC138L-R1-00001 TTI: PJC138L-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 1 A | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7002H-R2-00001 TTI: PJC7002H-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 7.5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7404-R1-00001 TTI: PJC7404-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 1 A | 400 mOhms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJC7439-AU-R2-000A1 TTI: PJC7439-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJQ2405-R1-00001 TTI: PJQ2405-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V DFN2020B-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ2408-R1-00001 TTI: PJQ2408-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN2020B-6L | 0In Stock | Si | 30 V | 10 A | 11.5 mOhms | 20 V | 2.5 V | 6.9 nC | Reel | ||||||||||||
Mfr: PJQ4407P-R1-00001 TTI: PJQ4407P-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 30 A | 20 mOhms | 20 V | 2.5 V | 11 nC | Reel | ||||||||||||
Mfr: PJQ4413P-R2-00001 TTI: PJQ4413P-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V DFN3333-8L | 0In Stock | Si | 30 V | 5.4 A | 50 mOhms | 20 V | 2.5 V | 4.8 nC | Reel | ||||||||||||
Mfr: PJQ4446P-AU-R2-000A1 TTI: PJQ4446P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN3333-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJS6414-S1-00001 TTI: PJS6414-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 6L-1 | 0In Stock | Si | 20 V | 6.6 A | 36 mOhms | 12 V | 1.2 V | 4.1 nC | Reel | ||||||||||||
Mfr: PJS6415A-AU-S1-000A1 TTI: PJS6415A-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6604-S1-00001 TTI: PJS6604-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6631-S1-00001 TTI: PJS6631-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH L SWITCH -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6800-S1-00001 TTI: PJS6800-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD25N04-AU-L2-000A1 TTI: PJD25N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 21 A | 40 mOhms | 20 V | 2.5 V | 4.4 nC | - 55 C | + 150 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD25N04-L2-00001 TTI: PJD25N04-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 21 A | 40 mOhms | 20 V | 2.5 V | 4.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | ||||
Mfr: PJD4NA65H-L2-00001 TTI: PJD4NA65H-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 650V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 650 V | 3 A | 3.75 Ohms | 30 V | 4 V | 16.1 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel |