Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJD50N04-AU-L2-000A1 TTI: PJD50N04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 50 A | 14 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 64.9 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD50P04-AU-L2-000A1 TTI: PJD50P04-AU-L2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 50 A | 17.5 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 63 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD55N10A-L2-00001 TTI: PJD55N10A-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD60N08-L2-00001 TTI: PJD60N08-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 80V TO252AA | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD80N03-L2-00001 TTI: PJD80N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 80 A | 9 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 55 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3412-AU-R2-000A1 TTI: PJA3412-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3413-AU-R1-000A1 TTI: PJA3413-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3414-R1-00001 TTI: PJA3414-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.2 A | 36 mOhms | 12 V | 1.2 V | 4.1 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3417-R1-00001 TTI: PJA3417-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SC59 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3419-R1-00001 TTI: PJA3419-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 60 mOhms | 12 V | 1.2 V | 6.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3422-R2-00001 TTI: PJA3422-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3434-AU-R1-000A1 TTI: PJA3434-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3439-AU-R2-000A1 TTI: PJA3439-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5443-AU-R2-000A1 TTI: PJQ5443-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5448-R2-00001 TTI: PJQ5448-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5450-R2-00001 TTI: PJQ5450-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5453-AU-R2-000A1 TTI: PJQ5453-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5460A-R2-00001 TTI: PJQ5460A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 20 A | 42 mOhms | 20 V | 2.5 V | 14 nC | Reel | ||||||||||||
Mfr: PJQ5461A-R2-00001 TTI: PJQ5461A-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5466A-R2-00001 TTI: PJQ5466A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 40 A | 21 mOhms | 20 V | 2.5 V | 28 nC | Reel | ||||||||||||
Mfr: PJQ5478A-R2-00001 TTI: PJQ5478A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 100V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5494-R2-00001 TTI: PJQ5494-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V DFN5060-8L | 0In Stock | Si | Reel |