• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJD4NA65H-L2-00001
TTI: PJD4NA65H-L2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 650V TO252AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
650 V
3 A
3.75 Ohms
30 V
4 V
16.1 nC
- 55 C
+ 150 C
34 W
Enhancement
Reel
PSMQC074N10NS2-R2-00201 Panjit
Datasheet
Mfr: PSMQC074N10NS2-R2-00201
TTI: PSMQC074N10NS2-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PSMQC280N10LS2-R2-00201 Panjit
Datasheet
Mfr: PSMQC280N10LS2-R2-00201
TTI: PSMQC280N10LS2-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3405-AU-R2-000A1
TTI: PJA3405-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.6 A
73 mOhms
20 V
2.1 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
PJA3420E-R1-00701 Panjit
Datasheet
Mfr: PJA3420E-R1-00701
TTI: PJA3420E-R1-00701
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJA3422-R1-00001 Panjit
Datasheet
Mfr: PJA3422-R1-00001
TTI: PJA3422-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJA3430-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3430-AU-R1-000A1
TTI: PJA3430-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3430-R1-00001
TTI: PJA3430-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
2 A
150 mOhms
8 V
1 V
1.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
PJA3431-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3431-AU-R1-000A1
TTI: PJA3431-AU-R1-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3431-R1-00001
TTI: PJA3431-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
1.5 A
325 mOhms
8 V
1 V
1.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3432-R1-00001
TTI: PJA3432-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
200 mOhms
8 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3435-R1-00001
TTI: PJA3435-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
500 mA
6 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3438-AU-R2-000A1
TTI: PJA3438-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 50V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
6 Ohms
20 V
1 V
950 pC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3439-R1-00001
TTI: PJA3439-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
300 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3448-R2-00001
TTI: PJA3448-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
40 V
3.3 A
71 mOhms
20 V
2.1 V
6.1 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3449-AU-R1-000A1
TTI: PJA3449-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
2.2 A
160 mOhms
20 V
2.1 V
7.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
PJA3453-R1-00001 Panjit
Datasheet
Mfr: PJA3453-R1-00001
TTI: PJA3453-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJA3453-R2-00001 Panjit
Datasheet
Mfr: PJA3453-R2-00001
TTI: PJA3453-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3456E-R1-00001
TTI: PJA3456E-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
7.3 A
15.5 mOhms
10 V
1 V
16 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
PJQ4466AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4466AP-AU-R2-000A1
TTI: PJQ4466AP-AU-R2
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 60V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ4468AP-R2-00001
TTI: PJQ4468AP-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
18 A
34 mOhms
20 V
2.5 V
20 nC
Reel
Datasheet
Mfr: PJQ4848P-AU-R2-000A1
TTI: PJQ4848P-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH DUAL 40V DFN3333B-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ5412-R2-00001
TTI: PJQ5412-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
45 A
12 mOhms
20 V
2.5 V
7.1 nC
Reel
Datasheet
Mfr: PJQ5444-R2-00001
TTI: PJQ5444-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5462A-AU-R2-000A1
TTI: PJQ5462A-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 60V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
42 A
12 mOhms
20 V
2.5 V
40 nC
AEC-Q101
Reel
  • ...
  • 41
  • 42
  • 43