Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJA3436-R1-00001 TTI: PJA3436-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.2 A | 380 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJT7600-S1-00001 TTI: PJT7600-S1-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT-363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJT7605-AU-R1-000A1 TTI: PJT7605-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 60V SOT-363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2N7002KW-R2-00301 TTI: 2N7002KW-R2-00301 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V SOT323 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ4524P-R2-00201 TTI: PJQ4524P-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ4526P-R2-00201 TTI: PJQ4526P-R2-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5458A-R2-00001 TTI: PJQ5458A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V DFN5060-8L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJS6602-AU-S1-000A1 TTI: PJS6602-AU-S1-000A1 Panjit Availability: Not Available OnlineMOSFETs N/P-CH COMP 20V SOT23-6L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJA3407E-R1-00001 TTI: PJA3407E-R1-00001 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -30V SOT23 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJA3436-R2-00001 TTI: PJA3436-R2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V SOT23 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJD70P03-AU-L2-000A1 TTI: PJD70P03-AU-L2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -30V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJE8408-AU-R1-000A1 TTI: PJE8408-AU-R1-000A1 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V SOT523 | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJD14P06-L2-00001 TTI: PJD14P06-L2-00001 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ2414-R1-00201 TTI: PJQ2414-R1-00201 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V DFN2020B-6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ4594P-AU-R2-002A1 TTI: PJQ4594P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V DFN3333-8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5426-R2-00001 TTI: PJQ5426-R2-00001 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 30V DFN5060-8L | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ5540C-AU-R2-002A1 TTI: PJQ5540C-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060X-8L | 0In Stock | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: PJD60R900S-L2-00201 TTI: PJD60R900S-L2-00201 Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V TO252AA | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 370 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |