Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJD16P06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 60 V | 16 A | 65 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 25 W | Enhancement | |||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 34 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 2 W | Enhancement | ||||||
Mfr: PJD45P04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 45 A | 25 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 63 W | Enhancement | |||||
Mfr: PJW4N10-R2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V SOT-223 | Not Available Online | Si | |||||||||||||||||||
Mfr: PJW5N10-AU-R2-000A1 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V SOT-223 | Not Available Online | Si | SMD/SMT | SOT-223-3 | 1 Channel | - 55 C | + 150 C | Enhancement | AEC-Q101 | ||||||||||||
Mfr: PJD14P10A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -100V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 100 V | 14 A | 20 V | 3 V | 40.7 nC | - 55 C | + 150 C | 60 W | Enhancement | |||||||
Mfr: PJD15P06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 60 V | 15 A | 85 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 150 C | 25 W | Enhancement | |||||
Mfr: PJD25N03-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 30V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 25 A | 33 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 25 W | Enhancement | |||||
Mfr: PJD45N06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V TO252AA | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 45 A | 12 mOhms | 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 63 W | Enhancement | |||||
Mfr: PJD100P04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online | ||||||||||||||||||||
Mfr: PJD16P04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 16 A | 68 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 22 W | Enhancement | |||||
Mfr: PJD25P03-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -30V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 30 V | 25 A | 45 mOhms | 20 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 30 W | Enhancement | |||||
Mfr: PJD40N04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 40 A | 17 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 36 W | Enhancement | |||||
Mfr: PJD40N06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 60 V | 40 A | 20 mOhms | 20 V | 2.5 V | 13.5 nC | - 55 C | + 150 C | 60 W | Enhancement | |||||
Mfr: PJD50N04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 40 V | 50 A | 14 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 54 W | Enhancement | |||||
Mfr: PJD50N10AL-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 100 V | 42 A | 28.5 mOhms | 20 V | 2.5 V | 29 nC | - 55 C | + 150 C | 83 W | Enhancement | |||||
Mfr: PJD6N10A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V TO252AA | Not Available Online | Si | |||||||||||||||||||
Mfr: PJD9P06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Si | |||||||||||||||||||
Mfr: PJD60N04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V TO252AA | Not Available Online | ||||||||||||||||||||
Mfr: PJQ1912-R1-00201 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V DFN1006-3L | Not Available Online | ||||||||||||||||||||
Mfr: PJQ1917-R1-00201 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V DFN1006-3L | Not Available Online | ||||||||||||||||||||
Mfr: PJD14P06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 60 V | 14 A | 130 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 40 W | Enhancement | |||||
Mfr: PJP70N10L-T0-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V TO220AB | Not Available Online | Si | |||||||||||||||||||
Mfr: PJQ1906-R1-00201 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 30V DFN1006-3L | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.2 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 700 mW | Enhancement | |||||
Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 150 C | 83 W | Enhancement |