Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJD45N06A-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs N-CH SINGLE 60V TO252AA | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 45 A | 12 mOhms | 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 63 W | Enhancement | |||||
Mfr: PJD100P04-L2-00001 TTI: Not Assigned Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online |