Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ4402P-R2-00001 TTI: PJQ4402P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 70 A | 3.8 mOhms | 20 V | 2.5 V | 23 nC | Reel | ||||||||||||
Mfr: PJQ4408P-R2-00001 TTI: PJQ4408P-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN3333-8L | 0In Stock | Si | 30 V | 42 A | 9 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJS6413-S1-00001 TTI: PJS6413-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | 20 V | 4.4 A | 82 mOhms | 12 V | 1.2 V | 7 nC | Reel | ||||||||||||
Mfr: PJS6415-S1-00001 TTI: PJS6415-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23-6L | 0In Stock | Si | 20 V | 5.2 A | 56 mOhms | 12 V | 1.2 V | 18 nC | Reel | ||||||||||||
Mfr: PJS6416-S1-00001 TTI: PJS6416-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | 20 V | 7.4 A | 27 mOhms | 12 V | 1.2 V | 6.8 nC | Reel | ||||||||||||
Mfr: PJS6461-S1-00001 TTI: PJS6461-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23-L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6601-S2-00001 TTI: PJS6601-S2-00001 Panjit Availability: 0In StockMOSFETs N/P-CH COMP 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6630-S1-00001 TTI: PJS6630-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH L SWITCH -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6630-S2-00001 TTI: PJS6630-S2-00001 Panjit Availability: 0In StockMOSFETs P-CH L SWITCH -20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6806-S1-00001 TTI: PJS6806-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6809-S1-00001 TTI: PJS6809-S1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE 30V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJS6812-S1-00001 TTI: PJS6812-S1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23-6L | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJD30N15-L2-00001 TTI: PJD30N15-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 150V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 150 V | 25 A | 90 mOhms | 25 V | 4 V | 29.5 nC | - 55 C | + 150 C | 102 W | Enhancement | Reel | ||||
Mfr: PJD45P04-AU-L2-000A1 TTI: PJD45P04-AU-L2-000A1 Panjit Availability: Not Available OnlineMOSFETs P-CH SINGLE -40V TO252AA | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 45 A | 25 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 63 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD55N03-L2-00001 TTI: PJD55N03-L2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V TO252AA | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 30 V | 55 A | 13 mOhms | 20 V | 2.5 V | 7.1 nC | - 55 C | + 150 C | 54 W | Enhancement | Reel | ||||
Mfr: PJA3409-R1-00001 TTI: PJA3409-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3411-AU-R2-000A1 TTI: PJA3411-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3412-R1-00001 TTI: PJA3412-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3415-AU-R1-000A1 TTI: PJA3415-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3419E-R1-00701 TTI: PJA3419E-R1-00701 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3419-R2-00001 TTI: PJA3419-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 60 mOhms | 12 V | 1.2 V | 6.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3435-R2-00001 TTI: PJA3435-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3449-R1-00001 TTI: PJA3449-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 2.2 A | 160 mOhms | 20 V | 2.1 V | 7.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel |