Panjit - MOSFETs
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3405-AU-R2-000A1 TTI: PJA3405-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -30V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3420E-R1-00701 TTI: PJA3420E-R1-00701 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3422-R1-00001 TTI: PJA3422-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3430-AU-R1-000A1 TTI: PJA3430-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3430-R1-00001 TTI: PJA3430-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | 8 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3431-AU-R1-000A1 TTI: PJA3431-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3431-R1-00001 TTI: PJA3431-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 1.5 A | 325 mOhms | 8 V | 1 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 200 mOhms | 8 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3435-R1-00001 TTI: PJA3435-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3438-AU-R2-000A1 TTI: PJA3438-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 50V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3439-R1-00001 TTI: PJA3439-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3448-R2-00001 TTI: PJA3448-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 3.3 A | 71 mOhms | 20 V | 2.1 V | 6.1 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3449-AU-R1-000A1 TTI: PJA3449-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 2.2 A | 160 mOhms | 20 V | 2.1 V | 7.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3453-R1-00001 TTI: PJA3453-R1-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3453-R2-00001 TTI: PJA3453-R2-00001 Panjit Availability: 0In StockMOSFETs P-CH SINGLE -20V SOT23 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA3456E-R1-00001 TTI: PJA3456E-R1-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 20V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 7.3 A | 15.5 mOhms | 10 V | 1 V | 16 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4468AP-R2-00001 TTI: PJQ4468AP-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN3333-8L | 0In Stock | Si | 60 V | 18 A | 34 mOhms | 20 V | 2.5 V | 20 nC | Reel | ||||||||||||
Mfr: PJQ4848P-AU-R2-000A1 TTI: PJQ4848P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH DUAL 40V DFN3333B-8L | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5412-R2-00001 TTI: PJQ5412-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 30V DFN5060-8L | 0In Stock | Si | 30 V | 45 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJQ5444-R2-00001 TTI: PJQ5444-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 40V DFN5060-8L | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5462A-AU-R2-000A1 TTI: PJQ5462A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 42 A | 12 mOhms | 20 V | 2.5 V | 40 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ5462A-R2-00001 TTI: PJQ5462A-R2-00001 Panjit Availability: 0In StockMOSFETs N-CH SINGLE 60V DFN5060-8L | 0In Stock | Si | 60 V | 42 A | 12 mOhms | 20 V | 2.5 V | 40 nC | Reel |