• Transistors
  • MOSFETs

Panjit - MOSFETs

1.152 Results
1.152 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJS6801-S1-00001
TTI: PJS6801-S1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V SOT23-6L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJD40N04-AU-L2-000A1
TTI: PJD40N04-AU-L2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 40V TO252AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
40 V
40 A
17 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
43.2 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJD45N03-L2-00001
TTI: PJD45N03-L2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V TO252AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
30 V
45 A
18 mOhms
20 V
2.5 V
7.1 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
PJD50N10-L2-00001 Panjit
Datasheet
Mfr: PJD50N10-L2-00001
TTI: PJD50N10-L2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 100V TO252AA

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJD60N06-L2-00001 Panjit
Datasheet
Mfr: PJD60N06-L2-00001
TTI: PJD60N06-L2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 60V TO252AA

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3407-R1-00001
TTI: PJA3407-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.8 A
65 mOhms
20 V
2.1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415AE-R1-00001
TTI: PJA3415AE-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.3 A
50 mOhms
8 V
1 V
24 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3415A-R1-00001
TTI: PJA3415A-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs P-CH SINGLE -20V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.5 A
46 mOhms
12 V
1.3 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3428-R1-00001
TTI: PJA3428-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
300 mA
4 Ohms
10 V
1 V
900 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3432-R2-00001
TTI: PJA3432-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 30V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
200 mOhms
8 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3438-AU-R1-000A1
TTI: PJA3438-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 50V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
6 Ohms
20 V
1 V
950 pC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3440-AU-R2-000A1
TTI: PJA3440-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
40 V
4.3 A
42 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
PJA3448-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3448-AU-R1-000A1
TTI: PJA3448-AU-R1-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3449-R2-00001
TTI: PJA3449-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -40V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
2.2 A
160 mOhms
20 V
2.1 V
7.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
PJA3457-R1-00001 Panjit
Datasheet
Mfr: PJA3457-R1-00001
TTI: PJA3457-R1-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE 20V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3470-R1-00001
TTI: PJA3470-R1-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINLGE 100V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
1.3 A
320 mOhms
20 V
2.5 V
9.1 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3471-R1-00001
TTI: PJA3471-R1-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -100V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
100 V
900 mA
650 mOhms
20 V
2.5 V
8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3472B-R2-00001
TTI: PJA3472B-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V SOT23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4 Ohms
30 V
2.5 V
820 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJQ4466AP-R2-00001
TTI: PJQ4466AP-R2-00001
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
33 A
21 mOhms
20 V
2.5 V
28 nC
Reel
PJQ4468AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4468AP-AU-R2-000A1
TTI: PJQ4468AP-AU-R2
Panjit
Availability:

0In Stock

MOSFETs N-CH SINGLE 60V DFN3333-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJQ5423-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ5423-AU-R2-000A1
TTI: PJQ5423-AU-R2-000A1
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5423-R2-00001
TTI: PJQ5423-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
60 A
8.5 mOhms
20 V
2.5 V
27 nC
Reel
PJQ5424-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ5424-AU-R2-000A1
TTI: PJQ5424-AU-R2-000A1
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH SINGLE 30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJQ5427-R2-00001
TTI: PJQ5427-R2-00001
Panjit
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs P-CH SINGLE -30V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
100 A
3.3 mOhms
20 V
2.5 V
68 nC
Reel
Datasheet
Mfr: PJQ5443-R2-00001
TTI: PJQ5443-R2-00001
Panjit
Availability:

0In Stock

MOSFETs P-CH SINGLE -40V DFN5060-8L

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
  • ...
  • 8
  • 9
  • 10