Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM6K406TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4.4A VDSS=30V | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel | 1 Channel | 30 V | 4.4 A | 25 mOhms | 20 V | 1.3 V | 12.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||
Mfr: TK10Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 80W 700pF 20nC 9.7A | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 327 mOhms | 30 V | 3.7 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK39A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 50W 4100pF 38.8A | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 38.8 A | 55 mOhms | 30 V | 3.7 V | 110 nC | - 55 C | + 150 C | 50 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM5N16FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A 20V 2-in-1 | 0In Stock | Si | SMD/SMT | SOT-353-5 | N-Channel | 2 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||||
Mfr: TK46A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 6.9ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 80 V | 46 A | 6.9 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK32A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh11ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 32 A | 11 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TPHR9003NL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.1 mOhms | 20 V | 2.3 V | 74 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK35A65W,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChannel 068ohm DTMOS | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 35 A | 68 mOhms | 30 V | 3.5 V | 100 nC | - 55 C | + 150 C | 50 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TPH6400ENH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS10VVDS200V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 200 V | 13 A | 54 mOhms | 20 V | 4 V | 11.2 nC | - 55 C | + 150 C | 57 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPH1110FNH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Transistr95ohm250V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 250 V | 10 A | 95 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 1.6 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK35N65W,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChannel 068ohm DTMOS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 35 A | 68 mOhms | 30 V | 3.5 V | 100 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM6L61NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET 2 in 1 Nch+Pch ID:4A | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel, P-Channel | 2 Channel | 20 V | 4 A | 108 mOhms, 157 mOhms | 8 V, 12 V | 400 mV, 500 mV | 3.6 nC, 6.74 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVII-H / U-MOSVI | Reel | ||||
Mfr: TK62N60W5,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 45mOhm 61.8A 400W 6500pF | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 36 mOhms | 30 V | 3 V | 205 nC | - 55 C | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM3K15ACTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 2.3 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: SSM3K35AFS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SSM-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 340 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: TK290A60Y,S4X TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 600V 35W 730pF 11.5A | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK380P60Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 600V 80W 590pF 9.7A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM6L12TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-0.5A VDSS=-30V | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 500 mA | 120 mOhms, 210 mOhms | 12 V | 500 mV, 1.1 V | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: TPH3R10AQM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100V U-MOS X-H SOP-Advance(N) 3.1mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.1 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 175 C | 210 W | Enhancement | Reel | |||||
Mfr: TK6R8A08QM,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220SIS 80V 6.8mohm | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 80 V | 58 A | 6.8 mOhms | 20 V | 3.5 V | 39 nC | + 175 C | 41 W | Enhancement | Tube | TK6R8A08QM,S4X(S | |||||
Mfr: SSM6L820R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS N-ch + P-ch Low Voltage Gate Drive VDSS:30V IC:4A PD:1.5W TSOP6F | 0In Stock | Si | SMD/SMT | TSOP6F | N-Channel, P-Channel | 2 Channel | 30 V | 4 A | 39.1 mOhms, 45 mOhms | - 8 V, 12 V | 1 V | 6.7 nC | + 150 C | 1.4 W | Enhancement | AEC-Q101 | Reel | SSM6L820R,LXHF(B | ||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: TK1R4F04PB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 205W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 40 V | 160 A | 1.35 mOhms | 20 V | 3 V | 103 nC | + 175 C | 205 W | Enhancement | AEC-Q101 | Reel | TK1R4F04PB,LXGQ(O | ||||
Mfr: TPH9R00CQ5,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 150V U-MOS X-H SOP-Advance(N) 9mohm | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 64 A | 9 mOhms | 20 V | 4.5 V | 44 nC | 210 W | Enhancement | Reel | |||||||
Mfr: SSM3J168F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Vds:-60 V Vgss:+10/-20V Id: | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 60 V | 400 mA | 2 Ohms | - 20 V, 10 V | 2 V | 3 nC | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel |