Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK290P60Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 100W 730pF 11.5A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSV | Reel | ||||
Mfr: TK380A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 30W 590pF 9.7A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK560A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 30W 380pF 7.0A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK560P65Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 650V 60W 380pF 7.0A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM6N35AFE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 250 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: XPH3R114MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | P-Channel | 1 Channel | 40 V | 100 A | 3.1 mOhms | - 20 V, 10 V | 2.1 V | 230 nC | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | XPH3R114MC,L1XHQ(O | ||||
Mfr: SSM3K341TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=6A VDSS=60V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 60 V | 6 A | 28 mOhms | 20 V | 1.5 V | 9.3 nC | - 55 C | + 175 C | 1 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||
Mfr: TK1K2A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 35W 740pF 6A | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 6 A | 1.2 Ohms | 30 V | 2 V | 21 nC | + 150 C | 35 W | Enhancement | MOSIX | Tube | |||||
Mfr: TK1K9A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 30W 490pF 3.7A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 3.7 A | 1.9 Ohms | 30 V | 2 V | 14 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSIX | Tube | ||||
Mfr: SSM3H137TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=2A VDSS=34V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 34 V | 2 A | 240 mOhms | 20 V | 700 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||||
Mfr: TK110N65Z,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET 650V 110mOhms DTMOS-VI | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 110 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SSM3J375F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -20V -2A AECQ MOSFET | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K341R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N Channel 60V 6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | 9.3 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K341TU,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N Channel 60V 6A AECQ MOSFET | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 1.8 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: XPN27016MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs -60 V 27.3mOhm P-ch MOSFET AEC-Q TSON Advance(WF) | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 60 V | 25 A | 27.3 mOhms | - 20 V, 10 V | 2.1 V | 71 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | CST3C-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 500 mW | Depletion | Reel | ||||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 250 mA | 1.4 Ohms | 10 V | 1 V | + 150 C | 500 mW | Depletion | Reel | ||||||||
0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | ||||||||
Mfr: TK099A60Z1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.099 Ohm N-ch MOSFET TO-220SIS DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 45 W | Enhancement | Tube | ||||||
Mfr: TK190E60Z1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TO-220 DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 113 W | Enhancement | Tube | ||||||
Mfr: TK040Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.040 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 52 A | 40 mOhms | 30 V | 4 V | 85 nC | + 150 C | 297 W | Enhancement | Tube | ||||||
Mfr: SSM6K388R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, SOT-23F | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 1 Channel | 60 V | 2 A | 87 mOhms | 20 V | 2.1 V | 2.66 nC | + 150 C | 3 W | Enhancement | Reel | ||||||
Mfr: SSM6K389R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, UDFN6B | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 1 Channel | 60 V | 2 A | 171 mOhms | 20 V | 2.1 V | 1.84 nC | + 150 C | 3 W | Enhancement | Reel | ||||||
Mfr: TPM1R408RH,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V 1.4mOhm N-ch MOSFET SOP Advance(E) UMOS -H | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 288 A | 1.4 mOhms | 20 V | 3.6 V | 80 nC | + 175 C | 250 W | Enhancement | Reel | ||||||
Mfr: TPHR6704RL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET 40V 0.00067Ohm SOP Advance(N) U-MOS11-H | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 420 A | 0.67 Ohms | 20 V | 2 V | 88 nC | + 175 C | 210 W | Enhancement | Reel |