Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK080U60Z1,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600V Silicon N-Channel MOS (DTMOS) MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 30 A | 80 mOhms | 30 V | 4 V | 43 nC | + 150 C | 211 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 20 A | 125 mOhms | 30 V | 4 V | 28 nC | + 150 C | 150 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | DFN2020B-6 | P-Channel | 1 Channel | 30 V | 24 A | 144 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | + 150 C | 3.3 W | Enhancement | Reel | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 52 A | 9.6 mOhms | 20 V | 4.5 V | 50 nC | - 55 C | + 175 C | 200 W | Enhancement | Tube | ||||||
Mfr: TK034N60Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.034 Ohm N-ch MOSFET TO-247 DTMOS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 34 mOhms | 30 V | 4.5 V | 105 nC | + 150 C | 360 W | Enhancement | Tube | ||||||
Mfr: SSM6K389NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, TSOP6F | 0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 60 V | 2 A | 171 mOhms | 20 V | 2.1 V | 1.84 nC | + 150 C | 3 W | Enhancement | Reel | ||||||
Mfr: SSM6L826R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch + P-ch MOSFET, 30 V/-30 V, 4 A/-4 A, 0.046 at 4.5V/0.045 at 4.5V, TSOP6F | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel, P-Channel | 1 Channel | 30 V | 4 A | 73 mOhms | - 12 V, 20 V | 2 V | 6.2 nC | + 150 C | 1.8 W | Enhancement | Reel | ||||||
Mfr: XPMR7404PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 0.74mOhm N-ch MOSFET AEC-Q SOP Advance(EWF) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 410 A | 0.74 mOhms | 20 V | 3 V | 107 nC | + 175 C | 254 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK024N60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 600 V, 0.024 Ohm10V, TO-247, DTMOS6 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 80 A | 24 mOhms | 30 V | 4 V | 140 nC | + 150 C | 506 W | Enhancement | Tube | ||||||
Mfr: TPH6R30ANL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 66A 55nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 100 V | 66 A | 5.1 mOhms | 20 V | 1.5 V | 55 nC | - 55 C | + 150 C | 54 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM3J35CT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET ID=-0.1A VDSS=-20V | Not Available Online | Si | SMD/SMT | SOT-883-3 | P-Channel | 1 Channel | 20 V | 100 mA | 4.3 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | MOSVI | Reel | |||||
Mfr: SSM3K35AMFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | VESM-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 340 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: TK290A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 35W 730pF 11.5A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 35 W | Enhancement | DTMOSV | Tube | ||||
Mfr: SSM5N15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.1A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-353-5 | N-Channel | 2 Channel | 30 V | 100 mA | 2.2 Ohms, 2.2 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 200 mW | Enhancement | MOSVI | Reel | |||||
Mfr: TK42E12N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 88A 140W FET 120V 3100pF 52nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 88 A | 7.8 mOhms | 20 V | 4 V | 52 nC | - 55 C | + 150 C | 140 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK10P60W,RVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 9.7A 80W FET 600V 700pF 20nC | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 3.7 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: SSM3K324R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch U-MOSVI FET ID 4A 30VDSS 200pF | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVII-H | Reel | ||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: SSM6J212FE,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch U-MOS VI FET ID -4A -20VDSS 500mW | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 4 A | 94 mOhms | 8 V | 1 V | 14.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK16J60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 15.8A 130W FET 600V 1350pF 38nC | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 160 mOhms | 30 V | 3.7 V | 38 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | |||||
Mfr: TK6P60W,RVQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 6.2 A | 820 mOhms | 30 V | 2.7 V | 12 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 90 A | 4.8 mOhms | 20 V | 1.1 V | 22 nC | - 55 C | + 175 C | 69 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TPHR7904PB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 40 V | 150 A | 790 uOhms | 20 V | 3 V | 85 nC | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | TPHR7904PB,L1XHQ(O | ||||
Mfr: SSM3J332R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig P-CH MOS 12V VGSS -6A -30VDSS | 0In Stock | Si | P-Channel | 1 Channel | U-MOSVI | Reel | ||||||||||||||||
Mfr: SSM3K333R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 6A 20V VGSS | 0In Stock | Si | N-Channel | 1 Channel | AEC-Q100 | U-MOSVII-H | Reel |