Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J132TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -5.4A, VDSS -12V | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 12 V | 5.4 A | 14 mOhms | 6 V | 1 V | 33 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM3J353F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -2A, VDSS -30V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 20 V | 2.2 V | 3.4 nC | - 55 C | + 150 C | 1.2 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM6L14FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.8A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 80 mA, 720 mA | 240 mOhms, 300 mOhms | - 8 V, 10 V | 350 mV, 1 V | 2 nC, 1.76 nC | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII / U-MOSV | Reel | ||||
Mfr: TK8P60W5,RVQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Power MOSFET N-Channel | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 8 A | 440 mOhms | 30 V | 3 V | 22 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 350 mOhms | 30 V | 3 V | 25 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 180 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 6.8 A | 660 mOhms | 30 V | 2.5 V | 15 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 6.8 A | 640 mOhms | 30 V | 2.5 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TPN11003NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 19W 510pF 31A 30V | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 31 A | 12.6 mOhms | 20 V | 2.3 V | 7.5 nC | - 55 C | + 150 C | 19 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: SSM6N44FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: SSM3K37MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.25A 20V 12pF | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 250 mA | 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: TK2A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 2A 650V 30W 380pF 3.26 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 2 A | 3.26 Ohms | 30 V | 2.4 V | 9 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK4A53D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4A 525V 35W 490pF 1.7 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 525 V | 4 A | 1.7 Ohms | 35 W | MOSVII | |||||||||||
Mfr: TK13A50DA(STA4,Q,M TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 13A 500V 45W 1550pF 0.47 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12.5 A | 390 mOhms | 30 V | 4 V | 28 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK5A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 550V 35W 540pF 1.7 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 5 A | 1.7 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK6A45DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5.5A 450V 35W 490pF 1.35 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 5.5 A | 1.35 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TPH6R004PL,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 40V 2100pF 30nC 87A 81W | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 87 A | 6 mOhms | 20 V | 2.4 V | 30 nC | - 55 C | + 175 C | 81 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TPN2R805PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSIX-H 45V 139A 39nC MOSFET | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 45 V | 139 A | 2.2 mOhms | 20 V | 1.4 V | 39 nC | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SSM6J801R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID=-6A VDSS=-20V | 0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 6 A | 32.5 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | - 55 C | + 150 C | 3 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK290P60Y,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 100W 730pF 11.5A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 11.5 A | 290 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 100 W | Enhancement | DTMOSV | Reel | ||||
Mfr: TK380A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 30W 590pF 9.7A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK560A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 30W 380pF 7.0A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK560P65Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 650V 60W 380pF 7.0A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM6N35AFE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 250 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: XPH3R114MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | P-Channel | 1 Channel | 40 V | 100 A | 3.1 mOhms | - 20 V, 10 V | 2.1 V | 230 nC | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | XPH3R114MC,L1XHQ(O |