Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK4A50D(STA4,Q,M) TTI: TK4A50D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 4A 500V 30W 380pF 2.0 Ohm | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 4 A | 2 Ohms | 30 W | MOSVII | Tube | |||||||||
Mfr: TK7A50D(STA4,Q,M) TTI: TK7A50D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 7A 500V 35W 600pF 1.22 | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 7 A | 1 Ohms | 30 V | 4.4 V | 12 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM6N17FU(TE85L,F) TTI: SSM6N17FU(TE85L,F) Toshiba Availability: Not Available OnlineMOSFETs 2-in-1 MOSFET ID=100mA VDSS=50V | Not Available Online | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 50 V | 100 mA | 20 Ohms | 7 V | 900 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSV | Reel | |||
Mfr: TK8A50D(STA4,Q,M) TTI: TK8A50D(STA4,Q,M) Toshiba Availability: 0In StockMOSFETs N-Ch FET 500V 4.0s IDSS 10 uA 0.7 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 30 V | 2 V | 16 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Reel | |||
Mfr: TK5A50D(STA4,Q,M) TTI: TK5A50D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs MOSFET N-CH 500V, 5A | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.5 Ohms | 30 V | 2.4 V | 11 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | ||||
Mfr: TPC8134,LQ(S TTI: TPC8134,LQ(S Toshiba Availability: 0In StockMOSFETs N-Ch -40V FET 1650pF -5A 1.9W 20nC | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 5 A | 66 mOhms | - 25 V, 20 V | 2 V | 20 nC | - 55 C | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TJ50S06M3L(T6L1,NQ TTI: TJ50S06M3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs P-Ch MOS -50A -60V 90W 6290pF 0.0138 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 13.8 mOhms | - 20 V, 10 V | 3 V | 124 nC | - 55 C | + 175 C | 90 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TK8S06K3L(T6L1,NQ) TTI: TK8S06K3L(T6L1,NQ) Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 60V 25W 400pF 0.054 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 8 A | 54 mOhms | 20 V | 2 V | 10 nC | - 55 C | + 175 C | 25 W | Enhancement | AEC-Q100 | U-MOSIV | Reel | ||
Mfr: TJ15P04M3,RQ(S TTI: TJ15P04M3,RQ(S Toshiba Availability: 0In StockMOSFETs P-Ch MOS 1100 pF 29W PD -15A -40V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 15 A | 48 mOhms | 20 V | 2 V | 26 nC | - 55 C | + 150 C | 29 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TK5A60D(STA4,Q,M) TTI: TK5A60D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 5A 600V 35W 700pF 1.43 Ohm | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 5 A | 1.2 Ohms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | |||
Mfr: TK9A60D(STA4,Q,M) TTI: TK9A60D(STA4,Q,M) Toshiba Availability: 0In StockMOSFETs N-Ch MOS 9A 600V 45W 1200pF 0.83 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 9 A | 830 mOhms | 45 W | MOSVII | Tube | |||||||||
Mfr: TJ10S04M3L(T6L1,NQ TTI: TJ10S04M3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs P-Ch MOS 33.8 mOhm 10V 10uA 2.0 to 3.0V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 10 A | 33.8 mOhms | - 20 V, 10 V | 3 V | 19 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TJ80S04M3L(T6L1,NQ TTI: TJ80S04M3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs P-Ch MOS -80A -40V 100W 7770pF 0.0052 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 80 A | 5.2 mOhms | 100 W | AEC-Q100 | U-MOSVI | Reel | ||||||||
Mfr: TK10A50D(STA4,Q,M) TTI: TK10A50D(STA4,Q,M) Toshiba Availability: Not Available OnlineMOSFETs N-Ch MOS 10A 500V 45W 1050pF 0.72 | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 10 A | 620 mOhms | 30 V | 2 V | 20 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
Mfr: TK6A50D(STA4,Q,M) TTI: TK6A50D(STA4,Q,M) Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6A 500V 35W 540pF 1.4 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 6 A | 1.4 Ohms | 35 W | MOSVII | Tube | |||||||||
Mfr: TK5P50D(T6RSS-Q) TTI: TK5P50D(T6RSS-Q) Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 500V 80W 490pF 1.5 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.3 Ohms | 30 V | 4.4 V | 11 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVII | Reel | |||
Mfr: TPC8129,LQ(S TTI: TPC8129,LQ(S Toshiba Availability: 0In StockMOSFETs N-Ch -30V FET 1650pF -9A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 9 A | 28 mOhms | - 25 V, 20 V | 2 V | 39 nC | + 150 C | 1.9 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK49N65W,S1F(S TTI: TK49N65W,S1F(S Toshiba Availability: 0In StockMOSFETs Power MOSFET 49.2A 400W 650V | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 49.2 A | 55 mOhms | 30 V | 2.5 V | 160 nC | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TJ8S06M3L(T6L1,NQ) TTI: TJ8S06M3L(T6L1,NQ) Toshiba Availability: 0In StockMOSFETs P-Ch MOS -8A -60V 27W 890pF 0.104 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8 A | 104 mOhms | - 20 V, 10 V | 2 V | 19 nC | - 55 C | + 175 C | 27 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TJ15S06M3L(T6L1,NQ TTI: TJ15S06M3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs P-Ch MOS 1770pF 41W 36nC -15A -60V | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 15 A | 63 mOhms | 36 nC | 41 W | AEC-Q100 | U-MOSVI | Reel | |||||||
Mfr: TJ60S04M3L(T6L1,NQ TTI: TJ60S04M3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs P-Ch MOS -60A -40V 90W 6510pF 0.0063 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 60 A | 6.3 mOhms | - 20 V, 10 V | 3 V | 125 nC | - 55 C | + 175 C | 90 W | Enhancement | AEC-Q100 | U-MOSVI | Reel | ||
Mfr: TPC8133,LQ(S TTI: TPC8133,LQ(S Toshiba Availability: 0In StockMOSFETs N-Ch -40V FET 1650pF -9A 1.9W | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 9 A | 18 mOhms | 1.9 W | U-MOSVI | Reel | |||||||||
Mfr: TK60S06K3L(T6L1,NQ TTI: TK60S06K3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs N-Ch MOS 60A 60V 88W 2900pF 0.008 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 60 A | 8 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 175 C | 88 W | Enhancement | AEC-Q100 | U-MOSIV | Reel | ||
Mfr: TPH2R306PL1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 60V UMOS9-H SOP Advance(N) 2.3mohm | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 250 mA | 1.1 Ohms | 10 V | 1 V | 620 pC | + 150 C | 500 mW | Enhancement | Reel |