Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK17A80W,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 2050pF 32nC 17A 45W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 17 A | 250 mOhms | 20 V | 3 V | 32 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM5N15FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | SOT-553-5 | N-Channel | 2 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel | |||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH4R50ANH1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS8 SOP-ADV(N) 100V 4.5mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 92 A | 4.5 mOhms | 20 V | 4 V | 58 nC | + 150 C | 170 W | Enhancement | Reel | ||||||
Mfr: SSM6N813R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS Dual N-ch Low drain-source on-resistance VDSS:100V ID:3.5A PD:1.5W TSOP6F | 0In Stock | Si | SMD/SMT | TSOP6F | N-Channel | 2 Channel | 100 V | 3.5 A | 88 mOhms | 20 V | 2.5 V | 3.6 nC | + 175 C | 1.5 W | Enhancement | AEC-Q101 | Reel | SSM6N813R,LXHF(B | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 40 mOhms | 30 V | 4 V | 85 nC | + 150 C | 297 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 40 V | 120 A | 1.96 mOhms | 20 V | 3 V | 55 nC | + 175 C | 132 W | Enhancement | Reel | ||||||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 150 V | 76 A | 5 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 175 C | 53 W | Enhancement | Tube | ||||||
Mfr: TK4R3E06PL,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 3280pF 48.2nC 106A 87W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 106 A | 3.3 mOhms | 20 V | 1.5 V | 48.2 nC | - 55 C | + 175 C | 87 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: TK7E80W,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 700pF 13nC 6.5A 110W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 795 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 110 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 1.4 V | 41 nC | - 55 C | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TPH7R204PL,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 40V 1570pF 24.4nC 50A 36W | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 72 A | 5.4 mOhms | 20 V | 1.4 V | 24 nC | - 55 C | + 175 C | 69 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 6.1 mOhms | 20 V | 1.5 V | 28.3 nC | - 55 C | + 175 C | 36 W | Enhancement | U-MOSIX-H | Tube | |||||
Mfr: SSM3K2615TU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=2A VDSS=60V | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | 20 V | 800 mV | 6 nC | + 150 C | 1.6 W | Enhancement | AEC-Q101 | MOSV | Reel | ||||
Mfr: SSM3J134TU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs LowON Res MOSFET ID=-3.2A VDSS=-20V | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 93 mOhms | 8 V | 1 V | 4.7 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM3K376R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=4A VDSS=30V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 4 A | 56 mOhms | - 8 V, 12 V | 1 V | 2.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
Mfr: SSM3J168F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=--0.4A VDSS=-60V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 60 V | 400 mA | 1.3 Ohms | - 20 V, 10 V | 2 V | 3 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||
Mfr: TK750A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 40W 1130pF 10A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 10 A | 750 mOhms | 30 V | 2 V | 30 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSIX | Tube | ||||
Mfr: SSM3K357R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.65A VDSS=60V | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 650 mA | 1.8 Ohms | 12 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | MOSV | Reel | |||
Mfr: SSM3K16FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.1A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||||
Mfr: SSM5P15FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=-0.1A VDSS=-30V | 0In Stock | Si | SMD/SMT | SOT-353-5 | P-Channel | 2 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | + 150 C | 200 mW | Enhancement | MOSVI | Reel | ||||||
Mfr: TK22A65X5,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 120 A | 2.43 mOhms | 20 V | 3.5 V | 87 nC | + 175 C | 210 W | Enhancement | Reel | ||||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 110 A | 5.6 mOhms | 20 V | 1.5 V | 52 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||||
Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 30 V | 122 A | 2.9 mOhms | 20 V | 1.1 V | 26 nC | - 55 C | + 175 C | 75 W | Enhancement | U-MOSIX-H | Reel |