Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7.8 A | 550 mOhms | 30 V | 2.5 V | 16 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | UFM-3 | N-Channel, SBD | 1 Channel | 20 V | 3.2 A | 10 V | AEC-Q101 | Reel | |||||||||||
Mfr: TPH1R204PL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs POWER MOSFET TRANSISTOR PD=132W | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 150 A | 2.1 mOhms | 20 V | 1.4 V | 74 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: TPH2R506PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 4180pF 60nC 160A 132W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 160 A | 1.9 mOhms | 20 V | 1.5 V | 60 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: TPH3R003PL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30V 2940pF 50nC 134A 90W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 134 A | 2.2 mOhms | 20 V | 1.1 V | 50 nC | - 55 C | + 175 C | 90 W | Enhancement | U-MOSIX-H | Reel | |||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 2 A | 112 mOhms | 8 V | 300 mV | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 37 A | 63 mOhms | 30 V | 4 V | 56 nC | + 150 C | 242 W | Enhancement | Tube | ||||||
Mfr: TK024Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.024 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 80 A | 24 mOhms | 30 V | 4 V | 140 nC | + 150 C | 506 W | Enhancement | Tube | |||||
Mfr: TK042Z65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.042 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 55 A | 42 mOhms | 30 V | 4.5 V | 105 nC | + 150 C | 360 W | Enhancement | Tube | |||||
Mfr: TK063Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.063 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 37 A | 63 mOhms | 30 V | 4 V | 56 nC | + 150 C | 242 W | Enhancement | Tube | |||||
Mfr: TK068Z65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650 V 0.068 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 37 A | 68 mOhms | 30 V | 4.5 V | 68 nC | + 150 C | 270 W | Enhancement | Tube | |||||
Mfr: SSM6K388NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 82 m at 10 V, UDFN6B | 0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 60 V | 2 A | 87 mOhms | 20 V | 2.1 V | 2.66 nC | + 150 C | 3 W | Enhancement | Reel | |||||
Mfr: XPJ1R504PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 1.54mOhm N-ch MOSFET AEC-Q S-TOGL | 0In Stock | Si | SMD/SMT | S-TOGL-6 | N-Channel | 1 Channel | 40 V | 120 A | 1.54 mOhms | 20 V | 3 V | 61 nC | + 175 C | 197 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK042N65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650V DTMOS6 HSD TO-247 42mohm | 0In Stock | Tube | |||||||||||||||||||
Mfr: TPMR4904RL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch U-MOS11-H 40V 0.49Ohm Vth = 1.0 to 2.0V SOP Advance(E) | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 497 A | 0.49 mOhms | 20 V | 2 V | 107 nC | + 175 C | 250 W | Enhancement | Reel | |||||
Mfr: TPCA8120,L1Q(CM TTI: TPCA8120L1Q(CM Toshiba Availability: 0In StockMOSFETs P-CH SINGLE -30V SOP8-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel | U-MOSIII | Reel | ||||||||||||||||
Mfr: TK7P50D(T6RSS-Q) TTI: TK7P50D(T6RSS-Q) Toshiba Availability: 0In StockMOSFETs N-Ch MOS 7A 500V 100W 600pF 1.22 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 7 A | 1.22 Ohms | 100 W | MOSVII | Reel | |||||||||
Mfr: TK35S04K3L(T6L1,NQ TTI: TK35S04K3L(T6L1,NQ Toshiba Availability: 0In StockMOSFETs N-Ch MOS 35A 40V 58W 1370pF 0.0103 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 35 A | 10.3 mOhms | 58 W | AEC-Q100 | U-MOSIV | Reel | ||||||||
Mfr: SSM6N7002KFU,LF(T TTI: SSM6N7002KFU,LF(T Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V US6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: SSM6N7002KFU,LF(T TTI: SSM6N7002KFULF(T Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V US6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: SSM3K341R,LF(T TTI: SSM3K341R,LF(T Toshiba Availability: 0In Stock6.000 On Order Expected 10-Dec-26 MOSFETs N-CH SINGLE 60V SOT23F | 0In Stock6.000 On Order Expected 10-Dec-26 | Reel | |||||||||||||||||||
0In Stock | Reel |