Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 650 V | 13.7 A | 280 mOhms | 30 V | 2.5 V | 35 nC | - 55 C | + 150 C | 139 W | Enhancement | DTMOSIV | Reel | ||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7.8 A | 670 mOhms | 30 V | 2.5 V | 16 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | ||||
Mfr: TKR74F04PB,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=375W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 40 V | 250 A | 740 uOhms | 20 V | 3 V | 227 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | |||
Not Available Online | Si | SMD/SMT | 2-10AF1A-9 | N-Channel | 1 Channel | 650 V | 30 A | 70 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | Reel | |||||
Mfr: TK105V60Z1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.105 Ohm N-ch MOSFET DFN 8 x 8 DTMOS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 24 A | 105 mOhms | 30 V | 4 V | 36 nC | + 150 C | 176 W | Enhancement | Reel | |||||
Mfr: TK115V65Z5,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650 V 0.115 Ohm N-ch MOSFET DFN 8 x 8 DTMOS | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 23 A | 115 mOhms | 30 V | 4.5 V | 42 nC | + 150 C | 190 W | Enhancement | Reel | |||||
Mfr: TK160F10N1LLQ(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 100V TO220SM | Not Available Online | Si | SMD/SMT | TO-220-3 | N-Channel | 1 Channel | 100 V | 160 A | 2.4 mOhms | 20 V | 3.5 V | 122 nC | 375 W | Enhancement | |||||||
Not Available Online | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 20 V | 2.3 V | 17.3 nC | + 150 C | 1.51 W | Enhancement | Reel | |||||||||
Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 12 V | 1.2 A | 160 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Not Available Online | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 20 V | 1.2 A | 210 mOhms | 20 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||||
Mfr: TK15A50D(Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs MOSFET N-CH 500V, 15A | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 500 V | 15 A | 300 mOhms | 30 V | - 55 C | + 150 C | 50 W | Enhancement | MOSVII | Tray | |||||
Mfr: TPH1110ENH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 200V 131m (VGS=10V) SOP-ADV | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 200 V | 13 A | 96 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK4P55DA(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 3.5A 550V 80W 380pF 2.45 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 550 V | 3.5 A | 2.45 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: TK5P53D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 525V 80W 540pF 1.5Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 525 V | 5 A | 1.5 Ohms | 80 W | MOSVII | Reel | |||||||||
Mfr: TK6P53D(T6RSS-Q) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 6A 525V 100W 600pF 1.3 Ohm | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 525 V | 6 A | 1.3 Ohms | 100 W | MOSVII | Reel | |||||||||
Mfr: SSM3K318T(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch FET U-MOSIV 4.5V Drive 60V 2.5A | Not Available Online | Si | SMD/SMT | TSM-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 107 mOhms | ||||||||||||
Mfr: SSM3K35MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 0.18A 20V 20Ohm | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | MOSVI | Reel | |||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 9.3 A | 460 mOhms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 200 mA | 3.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||||
Mfr: SSM3J118TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-30V Id=-1.4A 3Pin | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 1.4 A | 360 mOhms | 20 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | ||||||
Mfr: SSM6J205FE TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Vds=-20V Id=-800mA 6Pin | Not Available Online | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 20 V | 80 mA | 234 mOhms | 8 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: SSM3K7002FUT5LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET 60V, 150mW | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 2 Ohms | 20 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: TK31V60W,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600 V 240W 3000pF 30.8A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 78 mOhms | 30 V | 3.7 V | 86 nC | - 55 C | + 150 C | 240 W | Enhancement | DTMOSIV | Reel | |||
Mfr: SSM3K7002BFU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs SS FET N-Ch 0.2A 60V 20V 17pF | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.3 Ohms | 20 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel |