Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM6J207FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.491Ohm -1.4A -30V | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 30 V | 1.4 A | 191 mOhms | 20 V | 2.6 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: TK35A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 10ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 35 A | 10 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK72A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh3.7ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 120 V | 72 A | 3.7 mOhms | 20 V | 4 V | 130 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK35N65W5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChtrr130ns 0.08ohm DTMOS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 35 A | 80 mOhms | 30 V | 4.5 V | 115 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TK72A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4.5mOhm 45W TO-220FP-3 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 80 V | 72 A | 4.5 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK14A65W,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NChannel 0.22ohm DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 13.7 A | 220 mOhms | 30 V | 3.5 V | 35 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | |||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 40 V | 1.8 A | 400 mOhms | 12 V | 500 mV | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: TK5A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 2.6s IDSS 10 uA 1.2 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 5 A | 1.43 Ohms | 30 V | 2 V | 16 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM6L40TU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 30V 1.6A 1V 500mW | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 30 V | 1.4 A, 1.6 A | 122 mOhms | 500 mW | Reel | ||||||||||
Mfr: TK7A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 7A 30W FET 600V 490pF 15nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 2.7 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TPH12008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 80V 1490pF 22nC 12.3mOhm 44A 48W | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | |||||||||||||||
Mfr: SSM3J36FS,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small Signal MOSFET | Not Available Online | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 20 V | 330 mA | 1.31 Ohms | 8 V | 300 mV | 1.2 nC | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | |||
Mfr: SSM3K15ACT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 100 mW | Reel | |||||||||
Mfr: SSM6N37FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig MOS 2 in 1 N-Ch 0.25A 20V -10V | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 250 mA | 2.2 Ohms, 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: SSM6P47NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig MOS 2 in 1 P-Ch -4A -20V 8V GS | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 2 Channel | 20 V | 4 A | 242 mOhms | 8 V | 1 W | U-MOSVI | Reel | ||||||||
Mfr: TPH4R606NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 85A 49nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 85 A | 3.8 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 150 C | 63 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPH7R506NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 55 A | 6.1 mOhms | 20 V | 4 V | 31 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Reel | |||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 170 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3J132TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -5.4A, VDSS -12V | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 12 V | 5.4 A | 14 mOhms | 6 V | 1 V | 33 nC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||
Mfr: SSM3J353F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -2A, VDSS -30V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 20 V | 2.2 V | 3.4 nC | - 55 C | + 150 C | 1.2 W | Enhancement | U-MOSVI | Reel | |||
Mfr: SSM6L14FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.8A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 80 mA, 720 mA | 240 mOhms, 300 mOhms | - 8 V, 10 V | 350 mV, 1 V | 2 nC, 1.76 nC | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII / U-MOSV | Reel | |||
Mfr: TK8P60W5,RVQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Power MOSFET N-Channel | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 8 A | 440 mOhms | 30 V | 3 V | 22 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 350 mOhms | 30 V | 3 V | 25 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 180 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 6.8 A | 660 mOhms | 30 V | 2.5 V | 15 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSIV | Reel |