Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K56ACT,L3F(T TTI: SSM3K56ACT,L3F(T Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 20V SSM | Not Available Online | Reel | |||||||||||||||||||
Mfr: TK19A50W,S5X(M TTI: TK19A50WS5X(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 500V TO-220SIS | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 500 V | 18.5 A | 190 mOhms | 30 V | 2.7 V | 38 nC | - 55 C | + 150 C | 40 W | Enhancement | DTMOSIV | Tube | |||
Mfr: TPW1500CNH,L1Q(M TTI: TPW1500CNHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 150V DSOP-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK13A25D,S4X(S TTI: TK13A25DS4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 250V TO-220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: SSM3J35CT,L3F(T TTI: SSM3J35CTL3F(T Toshiba Availability: Not Available OnlineMOSFETs P-CH SINGLE -20V CST3 | Not Available Online | Si | SMD/SMT | SOT-883-3 | P-Channel | 1 Channel | 20 V | 100 mA | 8 Ohms | 10 V | 400 mV | + 150 C | 100 mW | Enhancement | Reel | ||||||
Mfr: TK16N60W5,S1VF(S TTI: TK16N60W5S1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO247 | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
0In Stock | Si | N-Channel | 2 Channel | Reel | |||||||||||||||||
Mfr: TK10A60W,S4VX(M TTI: TK10A60WS4VX(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220SIS | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TK10E60W,S1VX(S TTI: TK10E60WS1VX(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK7A50D(STA4,Q,M) TTI: TK7A50D(STA4QM) Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 500V TO220SIS | Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | Tube | ||||||||||||||
Mfr: TK8A50D(STA4,Q,M) TTI: TK8A50D(STA4QM) Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220SIS | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | DTMOSIV | Reel | |||||||||||||
0In Stock | Si | DTMOSIV | Tube | ||||||||||||||||||
Mfr: TK16N60W,S1VF(S TTI: TK16N60WS1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V 4TO247 | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TK20A60W,S5VX(M TTI: TK20A60WS5VX(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220SIS | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TK20E60W,S1VX(S TTI: TK20E60WS1VX(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 3 A | 4.9 Ohms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 80 W | Enhancement | MOSVIII | Reel | ||||
Mfr: TK72A12N1,S4X(S TTI: TK72A12N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 120V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK8A60W,S4VX(M TTI: TK8A60WS4VX(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220SIS | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TPH3300CNH,L1Q(M TTI: TPH3300CNHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 150V SOP8-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TPHR9003NL,L1Q(M TTI: TPHR9003NLL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP8-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: TPN2010FNH,L1Q(M TTI: TPN2010FNHL1Q(M Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 250V TSON-ADV | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: 2SJ168(TE85L,F) TTI: 2SJ168(TE85LF) Toshiba Availability: Not Available OnlineMOSFETs P-CH SINGLE -60V S-MINI | Not Available Online | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | Reel | ||||||||||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | + 150 C | 500 mW | Enhancement | Reel |