Toshiba - MOSFETs
3.840 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK065N65Z,S1F(S TTI: TK065N65Z,S1F(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247 | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK090Z65Z,S1F(O TTI: TK090Z65Z,S1F(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247-4L | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK110E10PL,S1X(S TTI: TK110E10PL,S1X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 100V TO-220 | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK25Z60X,S1F(O TTI: TK25Z60X,S1F(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247-4L(T) | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK31Z60X,S1F(O TTI: TK31Z60X,S1F(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247-4L(T) | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK39Z60X,S1F(O TTI: TK39Z60X,S1F(O Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO-247-4L | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK3R3A06PL,S4X(S TTI: TK3R3A06PL,S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V TO-220SIS | 0In Stock | Tube | |||||||||||||||||||
Mfr: TK7R4A10PL,S4X(S TTI: TK7R4A10PL,S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 100V TO220SIS | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 250 V | 7.5 A | 410 mOhms | 20 V | 3.5 V | 16 nC | - 55 C | + 150 C | 55 W | Enhancement | Reel | |||||
Mfr: TPH4R803PL,LQ(S TTI: TPH4R803PL,LQ(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 30V SOP-8-ADV | 0In Stock | Reel | |||||||||||||||||||
Mfr: TK3R2A08QM,S4X(S TTI: TK3R2A08QMS4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V TO-220SIS | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | Reel | |||||||||||||||
Mfr: TK12Q60W,S1VQ(S TTI: TK12Q60WS1VQ(S Toshiba Availability: Not Available OnlineMOSFETs N-CH SINGLE 600V IPAK | Not Available Online | Si | DTMOSIV | Tube | |||||||||||||||||
Mfr: TK16E60W,S1VX(S TTI: TK16E60WS1VX(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK20N60W,S1VF(S TTI: TK20N60WS1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V 4TO247 | 0In Stock | Si | DTMOSIV | Tube | |||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: TK31N60W,S1VF(S TTI: TK31N60WS1VF(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 600V 4TO247 | 0In Stock | Si | N-Channel | 1 Channel | DTMOSIV | Tube | |||||||||||||||
Mfr: TK35A08N1,S4X(S TTI: TK35A08N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: TK46E08N1,S1X(S TTI: TK46E08N1S1X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 80V TO220AB | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK56A12N1,S4X(S TTI: TK56A12N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 120V TO220SIS | 0In Stock | Si | Tube | ||||||||||||||||||
Mfr: TK58A06N1,S4X(S TTI: TK58A06N1S4X(S Toshiba Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220SIS | 0In Stock | Si | Tube |