Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.9 A | 30 mOhms | 8 V | 1 V | 7.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2374DS-T1-GE3 | |||||
Mfr: SIR510DP-T1-RE3 TTI: SIR510DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 126 A | 3.6 mOhms | 20 V | 4 V | 54 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-247AC-3 | P-Channel | 1 Channel | 200 V | 12 A | 500 mOhms | 20 V | 2 V | 44 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 6.1 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | ||||||
Mfr: IRFR9024TRPBF TTI: IRFR9024TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR9024TRPBF-BE3 | ||||
Mfr: IRFR310TRPBF TTI: IRFR310TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 1.7 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 1.7 A | 3.6 Ohms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | IRFR310TRPBF-BE3 | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 30 V | 4 V | 36 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740APBF-BE3 | |||||
Mfr: SI2366DS-T1-GE3 TTI: SI2366DS-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.8 A | 36 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2366DS-T1-BE3 SI2366DS-GE3 | |||
Mfr: SI8851EDB-T2-E1 TTI: SI8851EDB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs MICROFOOT | 0In Stock | Si | SMD/SMT | MicroFoot-30 | P-Channel | 1 Channel | 20 V | 16.7 A | 6 mOhms | 8 V | 1 V | 180 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2392ADS-T1-GE3 TTI: SI2392ADS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3.1 A | 102 mOhms | 20 V | 3 V | 2.9 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2392ADS-T1-BE3 | |||
Mfr: SI7232DN-T1-GE3 TTI: SI7232DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 20 V | 25 A | 16.4 mOhms | 8 V | 400 mV | 32 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET | Reel | SI7232DN-GE3 | |||
Mfr: SI7852DP-T1-GE3 TTI: SI7852DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 7.6 A | 16.5 mOhms | 20 V | 2 V | 34 nC | - 55 C | + 150 C | 1.9 W | Enhancement | TrenchFET | Reel | SI7852DP-GE3 | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 85 A | 8.5 mOhms | 20 V | 1 V | 160 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Bulk | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 14 A | 14 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4134DY-E3 | ||||
Mfr: SI7116DN-T1-E3 TTI: SI7116DN-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V 16.4A 3.8W 7.8mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 16.4 A | 7.8 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7116DN-E3 | |||
Mfr: SIR662DP-T1-GE3 TTI: SIR662DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V 2.7mOhm@10V 60A N-Ch MV T-FET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 100 A | 2.2 mOhms | 20 V | 1 V | 96 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR662DP-GE3 | |||
Mfr: SISS27DN-T1-GE3 TTI: SISS27DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.6 mOhms | 20 V | 1 V | 92 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIS413DN-T1-GE3 TTI: SIS413DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 18 A | 9.4 mOhms | 10 V | 1 V | 73 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIB457EDK-T1-GE3 TTI: SIB457EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 20 V | 9 A | 29 mOhms | 8 V | 1 V | 44 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB457EDK-GE3 | |||
Mfr: SI2367DS-T1-GE3 TTI: SI2367DS-T1-GE3 Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 21-Feb-29 MOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock3.000 On Order Expected 21-Feb-29 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.8 A | 66 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2367DS-T1-BE3 SI2367DS-GE3 | |||
Mfr: SIDR5802EP-T1-RE3 TTI: SIDR5802EP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAKSO08DC | 0In Stock | Si | SMD/SMT | PowerPAK SO-8DC | N-Channel | 1 Channel | 80 V | 153 A | 2.9 mOhms | 20 V | 4 V | 28 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: SIRA52ADP-T1-RE3 TTI: SIRA52ADP-T1-RE3 Vishay Semiconductors MOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 131 A | 1.63 mOhms | - 16 V, 20 V | 1.1 V | 100 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUM80090E-GE3 TTI: SUM80090E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 150V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 128 A | 7.5 mOhms | 20 V | 2 V | 95 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUM90140E-GE3 TTI: SUM90140E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 90 A | 13.8 mOhms | 20 V | 2 V | 96 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Reel | ||||
Mfr: SIA918EDJ-T1-GE3 TTI: SIA918EDJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 8V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 2 Channel | 30 V | 4.5 A | 58 mOhms | 8 V | 400 mV | 9.5 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET | Reel |