Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHH20N50E-T1-GE3 TTI: SIHH20N50E-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs PowerPAK 8 x 8 | 0In Stock | Si | SMD/SMT | PowerPAK-4 | N-Channel | 1 Channel | 500 V | 22 A | 128 mOhms | 30 V | 2 V | 84 nC | - 55 C | + 150 C | 174 W | Enhancement | Reel | ||||
Mfr: SIHB35N60E-GE3 TTI: SIHB35N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
Mfr: SIZF906DT-T1-GE3 TTI: SIZF906DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR F 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 60 A | 3 mOhms, 900 uOhms | - 16 V, 20 V | 1.1 V | 49 nC, 200 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET | Reel | |||
Mfr: SIHG35N60E-GE3 TTI: SIHG35N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 32 A | 82 mOhms | 30 V | 4 V | 88 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | - 20 V, 16 V | 5 V | 17 nC | - 55 C | + 150 C | 17.9 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHA690N60E-GE3 TTI: SIHA690N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220FP | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 4.3 A | 600 mOhms | 30 V | 5 V | 8 nC | - 55 C | + 150 C | 29 W | Enhancement | TrenchFET | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 18 A | 225 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 223 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHP690N60E-GE3 TTI: SIHP690N60E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 6.4 A | 600 mOhms | 30 V | 5 V | 12 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET | Reel | |||
Mfr: SIHD4N80E-GE3 TTI: SIHD4N80E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 800V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 4.3 A | 1.1 Ohms | 30 V | 2 V | 16 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | ||||
Mfr: SIHA240N60E-GE3 TTI: SIHA240N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds; +/-30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 240 mOhms | 30 V | 3 V | 23 nC | - 55 C | + 150 C | 31 W | Enhancement | Tube | ||||
Mfr: SIJA72ADP-T1-GE3 TTI: SIJA72ADP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds; 16/-12V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 96 A | 3.42 mOhms | - 16 V, 20 V | 1 V | 50 nC | - 55 C | + 150 C | 56.8 W | Enhancement | TrenchFET, PowerPAK | Reel | |||
Mfr: SISH106DN-T1-GE3 TTI: SISH106DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds; +/-12V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 20 V | 19.5 A | 6.2 mOhms | 12 V | 600 mV | 27 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET, PowerPAK | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 45 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 63 A | 39 mOhms | 30 V | 3 V | 126 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
Mfr: SUP40012EL-GE3 TTI: SUP40012EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds +/-20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 150 A | 1.79 mOhms | 20 V | 1 V | 195 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | ||||
Mfr: SUP90220E-GE3 TTI: SUP90220E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 64 A | 18 mOhms | 20 V | 2 V | 48 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | ||||
Mfr: SIZ346DT-T1-GE3 TTI: SIZ346DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 3 x 3 | 0In Stock | Si | SMD/SMT | PowerPAIR-3x3-8 | N-Channel | 2 Channel | 30 V | 17 A, 30 A | 11.5 mOhms, 28.5 mOhms | - 16 V, 20 V | 2.2 V, 2.4 V | 6.6 nC, 10 nC | - 55 C | + 150 C | 16 W, 16.7 W | Enhancement | TrenchFET | Reel | |||
Mfr: SIHD2N80AE-GE3 TTI: SIHD2N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Nch 800V Vds 30V Vgs TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 800 V | 2.9 A | 2.5 Ohms | 30 V | 4 V | 7 nC | - 55 C | + 150 C | 62.5 W | Enhancement | Tube | ||||
Mfr: SIZ256DT-T1-GE3 TTI: SIZ256DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 70V PPAIR 3X3S | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 70 V | 31.8 A | 17.6 mOhms | 12 V | 1.5 V | 8.2 nC | - 55 C | + 150 C | 33 W | TrenchFET | Reel | |||||
Mfr: SIHG21N80AEF-GE3 TTI: SIHG21N80AEF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 800 V | 16.3 A | 250 mOhms | 30 V | 4 V | 71 nC | - 55 C | + 150 C | 179 W | Enhancement | TrenchFET | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Reel | |||||
Mfr: SISS30LDN-T1-GE3 TTI: SISS30LDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs Nch 80V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 80 V | 55.5 A | 8.5 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | |||
Mfr: SIHB068N60EF-GE3 TTI: SIHB068N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 600V TO263 | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 41 A | 68 mOhms | 30 V | 5 V | 51 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHB17N80AE-GE3 TTI: SIHB17N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 41 nC | - 55 C | + 155 C | 179 W | Enhancement | Tube |