Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIRA20DP-T1-RE3 TTI: SIRA20DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 100 A | 580 uOhms | - 12 V, 16 V | 1 V | 200 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISA24DN-T1-GE3 TTI: SISA24DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 60A Id 17.2nC Qg Typ. | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 13 A | 350 mOhms | 30 V | 4 V | 53 nC | - 55 C | + 150 C | 156 W | Enhancement | Tube | ||||||
Mfr: SIHA21N80AE-GE3 TTI: SIHA21N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220FP | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 7.5 A | 205 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 155 C | 33 W | Enhancement | Reel | |||||
Mfr: SIHFL110TR-BE3 TTI: SIHFL110TR-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V SOT223 | 0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SIHFL110TR-GE3 | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF510PBF | |||||
Mfr: SI2301HDS-T1-GE3 TTI: SI2301HDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI5908BDC-T1-GE3 TTI: SI5908BDC-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 20V CHIPFET | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHG050N65SF-GE3 TTI: SIHG050N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Tube | ||||||||||||||||||||
Mfr: SISF12EDN-T1-GE3 TTI: SISF12EDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 12V PPAK1212-8SCD | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8SCD | N-Channel | 2 Channel | 12 V | 109 A | 3.6 mOhms | 8 V | 1 V | 45.5 nC | - 55 C | + 150 C | 69.4 W | Enhancement | Reel | |||||
Mfr: SIHB21N80AE-T5-GE3 TTI: SIHB21N80AE-T5-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 800V | 0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SI4848BDY-T1-GE3 TTI: SI4848BDY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 150-V (D-S) MOSFET SO-8, 89 m a. 10V | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 150 V | 3.8 A | 89 mOhms | 20 V | 4 V | 6 nC | - 55 C | + 150 C | 4.5 W | Enhancement | Reel | |||||
Mfr: SISH103DN-T1-GE3 TTI: SISH103DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -30V PPAK1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 30 V | 54 A | 8.9 mOhms | 25 V | 2.5 V | 48 nC | - 55 C | + 150 C | 41.6 W | Enhancement | Reel | |||||
Mfr: SIR5112DP-T1-RE3 TTI: SIR5112DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100 V (D-S) MOSFET PowerPAK 1212-8S, 14.9 mohm a. 10V 14.4 mohm a. 7.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 100 V | 40.7 A | 14.9 mOhms | 10.6 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||||
Mfr: SIRS4302DP-T1-GE3 TTI: SIRS4302DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 30 V (D-S) MOSFET PowerPAK SO-8, 0.57 mohm a. 10V, 0.83 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK SO-8S | N-Channel | 1 Channel | 30 V | 478 A | 570 uOhms | - 16 V, 20 V | 2.2 V | 230 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SISS4402DN-T1-GE3 TTI: SISS4402DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-Channel 100 V (D-S) MOSFET SO-8, 9.3 mohm a. 10V, 10.3 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 40 V | 128 A | 2.2 mOhms | - 16 V, 20 V | 2.5 V | 46.7 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SIHG075N65E-GE3 TTI: SIHG075N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 40 A | 65 mOhms | 30 V | 5 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SI1425DH-T1-GE3 TTI: SI1425DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V SC-70-6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SI2369BDS-T1-BE3 TTI: SI2369BDS-T1-BE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V TO236 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIRA14DDP-T1-UE3 TTI: SIRA14DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK SO-8 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIRA62DDP-T1-UE3 TTI: SIRA62DDP-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 30-V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 191 A | 1.22 mOhms | - 16 V, 20 V | 2.2 V | 46.3 nC | - 55 C | + 150 C | 71 W | Enhancement | Reel | |||||
Mfr: SIRS510DPW-T1-RE3 TTI: SIRS510DPW-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8S | 0In Stock | Si | SMD/SMT | PowerPAK SO-8SW | N-Channel | 1 Channel | 100 V | 150 A | 3.8 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 171 W | Enhancement | Reel | |||||
Mfr: SIHK105N60EF-T1GE3 TTI: SIHK105N60EF-T1GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | SMD/SMT | PowerPAK 10 x 12 | N-Channel | 1 Channel | 600 V | 20 V | 5 V | - 55 C | + 150 C | Enhancement | Reel | |||||||||
Mfr: SIR184LDP-T1-RE3 TTI: SIR184LDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 60 V | 20 V | 3 V | - 55 C | + 175 C | Enhancement | Reel |