Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISS5708DN-T1-GE3 TTI: SISS5708DN-T1-GE3 Vishay Semiconductors MOSFETs N-CH SINGLE 150V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 150 V | 20 V | 4 V | - 55 C | + 175 C | Enhancement | Reel | |||||||||
Mfr: SIHK045N60EF-T1GE3 TTI: SIHK045N60EF-T1GE3 Vishay Semiconductors MOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 80 V | 66 A | 12.5 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 175 C | 135 W | Enhancement | Reel | |||||
Mfr: SIHF085N60EF-GE3 TTI: SIHF085N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs EF Series Power MOSFET TO-220 FULLPAK, 84 mohm a. 10V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 22 A | 158 mOhms | 30 V | 5 V | 24 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIS4634LDN-T1-GE3 TTI: SIS4634LDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs Automotive N-Channel 30 V (D-S) 175C MOSFET SOT-23, 24 mohm a. 10V, 32 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 60 V | 8 A | 29 mOhms | 20 V | 3 V | 7.1 nC | - 55 C | + 150 C | 19.8 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8S | N-Channel | 1 Channel | 60 V | 334 A | 1.2 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 240 W | Enhancement | Reel | ||||||
Mfr: SIJ4406DP-T1-GE3 TTI: SIJ4406DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 40V PPAK SO-8L | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 78 A | 4.75 mOhms | 20 V | 2.4 V | 23.7 nC | - 55 C | + 150 C | 41.6 W | Enhancement | Reel | |||||
Mfr: SIR4406DP-T1-GE3 TTI: SIR4406DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 40V PPAK SO-8 | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 78 A | 4.75 mOhms | 20 V | 2.4 V | 23.7 nC | - 55 C | + 150 C | 41.6 W | Enhancement | Reel | |||||
Mfr: SISS5812DN-T1-GE3 TTI: SISS5812DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 80 V | 42.8 A | 13.5 mOhms | 20 V | 4 V | 10 nC | - 55 C | + 150 C | 44.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG125N65E-GE3 TTI: SIHG125N65E-GE3 Vishay Availability: 0In StockMOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 27 A | 120 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
Mfr: SIHH125N65E-T1-GE3 TTI: SIHH125N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V | 0In Stock | Si | SMD/SMT | PowerPAK-8x8 | N-Channel | 1 Channel | 650 V | 25 A | 120 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 174 W | Enhancement | Reel | |||||
Mfr: SIA4446DJ-T1-GE3 TTI: SIA4446DJ-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 40V PPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 31 A | 11 mOhms | 31 V | 2.4 V | 5.3 nC | - 55 C | + 150 C | 19.2 W | Enhancement | Reel | |||||
Mfr: SIB422EDK-T1-GE3 TTI: SIB422EDK-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V Vds 8V Vgs PowerPAK SC-75 | 0In Stock | Si | SMD/SMT | SC-75-6 | N-Channel | 1 Channel | 20 V | 9 A | 30 mOhms | 8 V | 400 mV | 18 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | SIB422EDK-GE3 | |||
Mfr: SI7998DP-T1-GE3 TTI: SI7998DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 30 V | 25 A, 30 A | 5.3 mOhms, 9.3 mOhms | 20 V | 2.5 V | 17 nC, 32 nC | - 55 C | + 150 C | 22 W, 40 W | Enhancement | TrenchFET | Reel | SI7998DP-GE3 | |||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 30 V | 8 A | 34 mOhms | 20 V | 1 V | 33 nC | - 55 C | + 150 C | 4.2 W | Enhancement | TrenchFET | Reel | SI3483CDV-T1-BE3 SI3483CDV-GE3 | ||||
Mfr: SI4943CDY-T1-E3 TTI: SI4943CDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 20 V | 8 A | 19.2 mOhms | 20 V | 1 V | 62 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4943CDY-E3 | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | ||||||
Mfr: IRFPE30PBF TTI: IRFPE30PBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 800V TO247 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IRF9Z14STRLPBF TTI: IRF9Z14STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 6.7 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: IRFR430ATRPBF TTI: IRFR430ATRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.7 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 110 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 60 V | 70 A | 18 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | ||||||
Mfr: SIHF620STRR-GE3 TTI: SIHF620STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF640STRL-GE3 TTI: SIHF640STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF644STRR-GE3 TTI: SIHF644STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 250V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF730AS-GE3 TTI: SIHF730AS-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Tube |