Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIRA84DP-T1-GE3 TTI: SIRA84DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.6 mOhms | - 16 V, 20 V | 2.4 V | 25 nC | - 55 C | + 150 C | 34.7 W | TrenchFET, PowerPAK | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.45 mOhms | 20 V | 1.2 V | 130 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SUP90330E-GE3 TTI: SUP90330E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 35.8 A | 31.2 mOhms | 20 V | 2 V | 32 nC | - 55 C | + 175 C | 125 W | Enhancement | ThunderFET | Tube | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 8 A | 32.7 mOhms | 12 V | 1.5 V | 21 nC | - 55 C | + 150 C | 4.2 W | Enhancement | Reel | SI3407DV-T1-GE3 | |||||
Mfr: SI7434ADP-T1-RE3 TTI: SI7434ADP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 250 V | 3.7 A | 150 mOhms | 20 V | 4 V | 16.5 nC | - 55 C | + 150 C | 54.3 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIR108DP-T1-RE3 TTI: SIR108DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 45 A | 13.5 mOhms | 20 V | 2 V | 41.5 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SISS42DN-T1-GE3 TTI: SISS42DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S-8 | N-Channel | 1 Channel | 100 V | 40.5 A | 14.4 mOhms | 20 V | 2 V | 24.8 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SUD40151EL-GE3 TTI: SUD40151EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs TO-252 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 42 A | 12 mOhms | 20 V | 1.5 V | 74.3 nC | - 55 C | + 175 C | 50 W | Enhancement | Reel | |||||
Mfr: SIHB24N80AE-GE3 TTI: SIHB24N80AE-GE3 Vishay / Siliconix MOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 0In Stock | Si | SMD/SMT | TO-263-4 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 3.6 A | 68 mOhms | 12 V | 1.5 V | 3 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | SI2300DS-T1-GE3 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 1 V | 3.3 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | SI2301CDS-T1-GE3 | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 20 A | 156 mOhms | 30 V | 4 V | 96 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | SIHP22N60AE-GE3 | |||||
Mfr: SIHD250N60EF-GE3 TTI: SIHD250N60EF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 11 A | 269 mOhms | 30 V | 5 V | 15 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: SISS516DN-T1-UE3 TTI: SISS516DN-T1-UE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 100V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 100 V | 59 A | 0.009 Ohms | 20 V | 4 V | 18.3 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SISS98DN-T1-BE3 TTI: SISS98DN-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 200V PPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 200 V | 14.1 A | 0.105 Ohms | 20 V | 4 V | 12.1 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SI3425DV-T1-GE3 TTI: SI3425DV-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -20V TSOP-6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIHF110N65SF-GE3 TTI: SIHF110N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-220FP | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 115 mOhms | 20 V | 5 V | 83 nC | - 55 C | + 150 C | 39 W | Enhancement | Tube | |||||
Mfr: SIHG080N65SF-GE3 TTI: SIHG080N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 46 A | 80 mOhms | 20 V | 5 V | 91 nC | - 55 C | + 150 C | 403 W | Enhancement | Tube | |||||
Mfr: SIHL041N65SF-GE3 TTI: SIHL041N65SF-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 700V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 74 A | 43 mOhms | 20 V | 5 V | 168 nC | - 55 C | + 150 C | 595 W | Enhancement | Tube | |||||
Mfr: SISH521EDN-T1-GE3 TTI: SISH521EDN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -30V PPK 1212 8SH | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8SH | P-Channel | 1 Channel | 20 V | 104 A | 3 mOhms | 12 V | 1.5 V | 102 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | |||||
Mfr: SISS78LDN-T1-UE3 TTI: SISS78LDN-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 70V PPK 1212 8S | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 70 V | 66.7 A | 5.8 mOhms | 20 V | 2.3 V | 32 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SIHB21N80AE-T1-GE3 TTI: SIHB21N80AE-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 800V | 0In Stock | Si | SMD/SMT | D2PAK-3 | N-Channel | 1 Channel | 800 V | 17.4 A | 235 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 179 W | Enhancement | Reel | |||||
Mfr: SIHL026N65E-GE3 TTI: SIHL026N65E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 650V TO-247AD | 0In Stock | Si | Through Hole | TO-247AD-4L | N-Channel | 1 Channel | 650 V | 88 A | 26 mOhms | 30 V | 5 V | 157 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SIRA28BDP-T1-GE3 TTI: SIRA28BDP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds; 20/-16V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 38 A | 7.5 mOhms | - 16 V, 20 V | 1.2 V | 14 nC | - 55 C | + 150 C | 17 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SISS42LDN-T1-GE3 TTI: SISS42LDN-T1-GE3 Vishay Semiconductors MOSFETs Nch 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 39 A | 14.9 mOhms | 20 V | 1 V | 48 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel |