Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7114ADN-T1-GE3 TTI: SI7114ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 35 A | 7.5 mOhms | 20 V | 2.5 V | 21 nC | - 50 C | + 150 C | 39 W | Enhancement | TrenchFET | Reel | SI7114ADN-GE3 | |||
Mfr: SI7148DP-T1-GE3 TTI: SI7148DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 75V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 75 V | 28 A | 11 mOhms | 20 V | 2.5 V | 68 nC | - 55 C | + 150 C | 96 W | Enhancement | TrenchFET | Reel | SI7148DP-GE3 | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 30 V | 2 V | 105 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | ||||||
Mfr: SI4894BDY-T1-E3 TTI: SI4894BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 12V 1.4W | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 12 A | 11 mOhms | 20 V | 1 V | 20 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4894BDY-E3 | |||
Mfr: SIA429DJT-T1-GE3 TTI: SIA429DJT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs Thin PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 20.5 mOhms | 8 V | 1 V | 62 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA429DJT-GE3 | |||
Mfr: SIHF510STRL-GE3 TTI: SIHF510STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF510STRR-GE3 TTI: SIHF510STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF530S-GE3 TTI: SIHF530S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF610STRL-GE3 TTI: SIHF610STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF620STRL-GE3 TTI: SIHF620STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF630STRR-GE3 TTI: SIHF630STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 200V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF720L-GE3 TTI: SIHF720L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: SIHF720S-GE3 TTI: SIHF720S-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||||||||||||
Mfr: SIHF730ASTRL-GE3 TTI: SIHF730ASTRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF740STRL-GE3 TTI: SIHF740STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF740STRR-GE3 TTI: SIHF740STRR-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 400V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF820L-GE3 TTI: SIHF820L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: SIHF830ASTRL-GE3 TTI: SIHF830ASTRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHF840AL-GE3 TTI: SIHF840AL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Tube | |||||||||||||||||||
Mfr: SIHF840L-GE3 TTI: SIHF840L-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: SIHF840LCL-GE3 TTI: SIHF840LCL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: SIHF9530STRL-GE3 TTI: SIHF9530STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF9640S-GE3 TTI: SIHF9640S-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs -200V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: SIHF9Z14STRL-GE3 TTI: SIHF9Z14STRL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: SIHF9Z24STRR-GE3 TTI: SIHF9Z24STRR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -60V TO263 | 0In Stock | Si | Reel |