• Transistors
  • MOSFETs

Vishay - MOSFETs

8.235 Results
8.235 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI4425FDY-T1-GE3
TTI: SI4425FDY-T1-GE3
Vishay / Siliconix
Availability:

7.500In Stock

MOSFETs P-CH SINGLE -30V SO-8

7.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
18.3 A
9.5 mOhms
- 20 V, 16 V
2.2 V
27 nC
- 55 C
+ 150 C
4.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFR9014PBF
TTI: IRFR9014PBF
Vishay Semiconductors
Availability:

1.425In Stock

MOSFETs P-CH SINGLE -60V TO252

1.425In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
5.1 A
500 mOhms
20 V
2 V
12 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Datasheet
Mfr: SI7848BDP-T1-E3
TTI: SI7848BDP-T1-E3
Vishay Semiconductors
Availability:

6.000In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
47 A
9 mOhms
20 V
3 V
33 nC
- 55 C
+ 150 C
36 W
Enhancement
TrenchFET
Reel
SI7848BDP-E3
Datasheet
Mfr: SUD19N20-90-E3
TTI: SUD19N20-90-E3
Vishay Semiconductors
Availability:

4.000In Stock

MOSFETs N-CH SINGLE 200V TO-252

4.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
19 A
90 mOhms
20 V
4 V
34 nC
- 55 C
+ 175 C
136 W
Enhancement
TrenchFET
Reel
SUD19N20-90-BE3
Datasheet
Mfr: SI1416EDH-T1-GE3
TTI: SI1416EDH-T1-GE3
Vishay Semiconductors
Availability:

51.000In Stock

MOSFETs 30V Vds 12V Vgs SC70-6

51.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
30 V
3.9 A
58 mOhms
12 V
1.4 V
12 nC
- 55 C
+ 150 C
1.56 W
Enhancement
TrenchFET
Reel
SI1416EDH-T1-BE3
SI1410EDH-T1-E3-S
SI1410EDH-T1-GE3
SI1426DH-T1-E3-S
Datasheet
Mfr: SI4431CDY-T1-GE3
TTI: SI4431CDY-T1-GE3
Vishay Semiconductors
Availability:

37.500In Stock

MOSFETs -30V Vds 20V Vgs SO-8

37.500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
9 A
32 mOhms
20 V
1 V
38 nC
- 55 C
+ 150 C
4.2 W
Enhancement
TrenchFET
Reel
SI4431CDY-GE3
Datasheet
Mfr: SI3456DDV-T1-GE3
TTI: SI3456DDV-T1-GE3
Vishay Semiconductors
Availability:

15.000In Stock

MOSFETs 30V Vds 20V Vgs TSOP-6

15.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
30 V
6.3 A
40 mOhms
20 V
3 V
2.8 nC
- 55 C
+ 150 C
2.7 W
Enhancement
TrenchFET
Reel
SI3456DDV-T1-BE3
SI3456DDV-GE3
Datasheet
Mfr: SIHG73N60E-GE3
TTI: SIHG73N60E-GE3
Vishay / Siliconix
Availability:

1.600In Stock

MOSFETs 600V Vds 30V Vgs TO-247AC

1.600In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
73 A
39 mOhms
30 V
4 V
241 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: SI7135DP-T1-GE3
TTI: SI7135DP-T1-GE3
Vishay Semiconductors
Availability:

6.000In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK SO-8

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
30 V
60 A
3.9 mOhms
20 V
3 V
167 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
SI7135DP-GE3
Datasheet
Mfr: SI7465DP-T1-GE3
TTI: SI7465DP-T1-GE3
Vishay Semiconductors
Availability:

42.000In Stock

MOSFETs -60V Vds 20V Vgs PowerPAK SO-8

42.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
60 V
3.2 A
64 mOhms
20 V
3 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
TrenchFET
Reel
SI7465DP-GE3
Datasheet
Mfr: SI2343CDS-T1-GE3
TTI: SI2343CDS-T1-GE3
Vishay Semiconductors
Availability:

15.000In Stock

MOSFETs -30V Vds 20V Vgs SOT-23

15.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
5.9 A
45 mOhms
20 V
2.5 V
7 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
SI2343CDS-T1-BE3
SI2343CDS-GE3
Datasheet
Mfr: IRF9510PBF
TTI: IRF9510PBF
Vishay Semiconductors
Availability:

1.100In Stock

MOSFETs P-CH SINGLE -100V TO220

1.100In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
4 A
1.2 Ohms
20 V
4 V
8.7 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRF9510PBF-BE3
Datasheet
Mfr: IRF9640SPBF
TTI: IRF9640SPBF
Vishay Semiconductors
Availability:

10.450In Stock

MOSFETs P-Chan 200V 11 Amp

10.450In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
200 V
11 A
500 mOhms
20 V
2 V
44 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: TN2404K-T1-E3
TTI: TN2404K-T1-E3
Vishay Semiconductors
Availability:

30.000In Stock

57.000 On Order
Expected
MOSFETs 240V 0.2A 4.0Ohm

30.000In Stock

57.000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
257 V
200 mA
2.2 Ohms
20 V
1.65 V
4.87 nC
- 55 C
+ 150 C
360 mW
Enhancement
TrenchFET
Reel
TN2404K-T1
Datasheet
Mfr: SI4401FDY-T1-GE3
TTI: SI4401FDY-T1-GE3
Vishay / Siliconix
Availability:

42.500In Stock

27.500 On Order
Expected 10-Mar-27
MOSFETs -40V Vds 20V Vgs SO-8

42.500In Stock

27.500 On Order
Expected 10-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
40 V
14 A
14.2 mOhms
20 V
1 V
66 nC
- 55 C
+ 150 C
3.2 W
Enhancement
Reel
Datasheet
Mfr: SIR120DP-T1-RE3
TTI: SIR120DP-T1-RE3
Vishay Semiconductors
Availability:

15.000In Stock

MOSFETs N-CH SINGLE 80V PPAK SO-8

15.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
106 A
3.55 mOhms
20 V
2 V
62.5 nC
- 55 C
+ 150 C
100 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SI2302DDS-T1-GE3
TTI: SI2302DDS-T1-GE3
Vishay Semiconductors
Availability:

51.000In Stock

MOSFETs 20V Vds 8V Vgs SOT-23

51.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
2.9 A
57 mOhms
8 V
850 mV
3.5 nC
- 55 C
+ 150 C
860 mW
Enhancement
TrenchFET
Reel
SI2302DDS-T1-BE3
Datasheet
Mfr: SUD15N15-95-E3
TTI: SUD15N15-95-E3
Vishay Semiconductors
Availability:

2.000In Stock

MOSFETs RECOMMENDED ALT SUD1

2.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
150 V
15 A
95 mOhms
20 V
2 V
25 nC
- 55 C
+ 175 C
62 W
Enhancement
TrenchFET
Reel
SUD15N15-95-BE3
Datasheet
Mfr: IRFBF20SPBF
TTI: IRFBF20SPBF
Vishay Semiconductors
Availability:

1.000In Stock

MOSFETs N-CH SINGLE 900V TO263

1.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
900 V
1.7 A
8 Ohms
20 V
2 V
38 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
Datasheet
Mfr: IRF510SPBF
TTI: IRF510SPBF
Vishay Semiconductors
Availability:

1.300In Stock

MOSFETs N-Chan 100V 5.6 Amp

1.300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
5.6 A
540 mOhms
20 V
2 V
8.3 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRF510PBF
Datasheet
Mfr: SI3932DV-T1-GE3
TTI: SI3932DV-T1-GE3
Vishay Semiconductors
Availability:

6.000In Stock

MOSFETs 30V Vds 20V Vgs TSOP-6

6.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
2 Channel
30 V
3.7 A
58 mOhms
20 V
1.2 V
6 nC
- 55 C
+ 150 C
1.4 W
Enhancement
TrenchFET
Reel
SI3932DV-GE3
Datasheet
Mfr: SUM110P08-11L-E3
TTI: SUM110P08-11L-E3
Vishay / Siliconix
Availability:

3.200In Stock

MOSFETs 80V 110A 375W

3.200In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
80 V
110 A
11.2 mOhms
20 V
1 V
180 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRF9640STRLPBF
TTI: IRF9640STRLPBF
Vishay Semiconductors
Availability:

3.200In Stock

MOSFETs P-CH SINGLE -200V TO263

3.200In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
200 V
11 A
500 mOhms
20 V
4 V
44 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Datasheet
Mfr: IRFU9120PBF
TTI: IRFU9120PBF
Vishay Semiconductors
Availability:

1.500In Stock

MOSFETs P-Chan 100V 5.6 Amp

1.500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
P-Channel
1 Channel
100 V
5.6 A
600 mOhms
20 V
4 V
18 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: SIR470DP-T1-GE3
TTI: SIR470DP-T1-GE3
Vishay Semiconductors
Availability:

3.000In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

3.000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
60 A
1.9 mOhms
20 V
1 V
155 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR814DP-T1-GE3
  • ...
  • 3
  • 4
  • 5