Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUP10250E-GE3 TTI: SUP10250E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 250V Vds 20V Vgs TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 63 A | 25 mOhms | 20 V | 2 V | 88 nC | - 55 C | + 175 C | 375 W | Enhancement | ThunderFET | Bulk | ||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 180 mOhms | 30 V | 4 V | 48 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | ||||||
Mfr: SIHA180N60E-GE3 TTI: SIHA180N60E-GE3 Vishay Semiconductors MOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 19 A | 180 mOhms | 30 V | 3 V | 33 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIJ186DP-T1-GE3 TTI: SIJ186DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 79.4 A | 4.5 mOhms | 20 V | 2 V | 24.5 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30 A | 100 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: SIHP120N60E-GE3 TTI: SIHP120N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds; 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 45 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | |||||
Mfr: SUM50020EL-GE3 TTI: SUM50020EL-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds 20V Vgs D2PAK (TO-263) | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 2.1 mOhms | 20 V | 1.2 V | 126 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SUP70101EL-GE3 TTI: SUP70101EL-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -100V Vds 20V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 120 A | 11.4 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | |||||
Mfr: SIR690DP-T1-RE3 TTI: SIR690DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 34.4 A | 28.5 mOhms | 20 V | 2 V | 48 nC | - 55 C | + 150 C | 104 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: SIRA60DP-T1-RE3 TTI: SIRA60DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 780 uOhms | - 16 V, 20 V | 1.1 V | 125 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUP50020E-GE3 TTI: SUP50020E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 60V Vds TrenchFET TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 120 A | 2.4 mOhms | 20 V | 4 V | 128 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Tube | ||||
Mfr: SIHP17N80E-GE3 TTI: SIHP17N80E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 800V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 15 A | 250 mOhms | 30 V | 4 V | 122 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | SIHP17N80E-BE3 | ||||
Mfr: SIHA155N60EF-GE3 TTI: SIHA155N60EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220FP | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 9 A | 136 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SISS5808DN-T1-GE3 TTI: SISS5808DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 80V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 66.4 A | 7.45 mOhms | 20 V | 4 V | 15.6 nC | - 55 C | + 150 C | 65.7 W | Enhancement | Reel | |||||
Mfr: SIRS4301DP-T1-GE3 TTI: SIRS4301DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-Channel 30 V (D-S) MOSFET PowerPAK SO-8, 1.5 mohm a. 10V, 2.3 mohm a. 4.5V | 0In Stock | Si | SMD/SMT | PowerPAK - SO-8S | P-Channel | 1 Channel | 30 V | 227 A | 1.5 mOhms | 20 V | 2.3 V | 365 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
Mfr: SIZF5302DT-T1-RE3 TTI: SIZF5302DT-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH DUAL 30V PPAIR 3X3FS | 0In Stock | Si | SMD/SMT | PowerPAIR 3 x 3FS-12 | N-Channel | 2 Channel | 30 V | 100 A | 3.2 mOhms | - 12 V, 16 V | 2 V | 6.7 nC | - 55 C | + 150 C | 48.1 W | Enhancement | Reel | |||||
0In Stock | Si | 30 V | 10.2 A | 26 mOhms | 25 V | 2.5 V | 13.6 nC | - 50 C | + 150 C | 2.5 W | Reel | |||||||||||
Mfr: SIS4604LDN-T1-GE3 TTI: SIS4604LDN-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAK1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 45.9 A | 8.9 mOhms | 20 V | 3 V | 18.3 nC | - 55 C | + 150 C | 33.7 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 60 V | 24.7 A | 11.5 mOhms | 20 V | 3 V | 15 nC | - 55 C | + 150 C | 27.1 W | Enhancement | Reel | ||||||
Mfr: SIS4406DN-T1-GE3 TTI: SIS4406DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds +20, -16V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK 1212-8S | N-Channel | 1 Channel | 40 V | 62.8 A | 4.75 mOhms | - 16 V, 20 V | 2.4 V | 23.7 nC | - 55 C | + 150 C | 33.7 W | Enhancement | Reel | |||||
Mfr: SIHB105N60EF-GE3 TTI: SIHB105N60EF-GE3 Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 600 V | 29 A | 102 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 208 W | Enhancement | Tube | ||||||
Mfr: SISS80DN-T1-GE3 TTI: SISS80DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-Channel 20V (D-S) | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 210 A | 920 uOhms | - 8 V, 12 V | 1.5 V | 81 nC | - 55 C | + 150 C | 65 W | Enhancement | TrenchFET | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8S | N-Channel | 1 Channel | 80 V | 265 A | 1.8 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 240 W | Enhancement | Reel | ||||||
Mfr: SISD5300DN-T1-GE3 TTI: SISD5300DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 30V PPAK1212-F | 0In Stock | Si | SMD/SMT | PowerPAK 1212-F-8 | N-Channel | 1 Channel | 30 V | 198 A | 870 uOhms | - 12 V, 16 V | 2 V | 27 nC | - 55 C | + 150 C | 57 W | Enhancement | Reel | |||||
Mfr: SISS4409DN-T1-GE3 TTI: SISS4409DN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CH SINGLE -40V PPAK1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-8 | P-Channel | 1 Channel | 40 V | 59.2 A | 9 mOhms | 20 V | 2.3 V | 38.1 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel |