Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIHP25N50E-GE3 TTI: SIHP25N50E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP25N50E-BE3 | ||||
Mfr: SIHG25N50E-GE3 TTI: SIHG25N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHA12N50E-E3 TTI: SIHA12N50E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 550 V | 10.5 A | 380 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 32 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 51 A | 50 mOhms | 30 V | 5 V | 130 nC | - 55 C | + 150 C | 278 W | Enhancement | Tube | ||||||
Mfr: SIHD1K4N60E-GE3 TTI: SIHD1K4N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs DPAK (TO-252) | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 4.2 A | 1.45 Ohms | 30 V | 3 V | 7.5 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 40 A | 65 mOhms | 30 V | 5 V | 74 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||||
Mfr: SIR124DP-T1-RE3 TTI: SIR124DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 56.8 A | 8.4 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS30DN-T1-GE3 TTI: SISS30DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 54.7 A | 8.25 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 150 A | 3.18 mOhms | 20 V | 2 V | 214 nC | - 55 C | + 175 C | 375 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 20 V | 5.7 A | 37 mOhms | 8 V | 850 mV | 10.4 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||||
Mfr: SI7450DP-T1-RE3 TTI: SI7450DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 5.3 A | 80 mOhms | 20 V | 4.5 V | 42 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel | |||||
Mfr: SIRA90DP-T1-RE3 TTI: SIRA90DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds TrenchFET PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 100 A | 650 uOhms | - 16 V, 20 V | 800 mV | 153 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 5.5 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIDR402DP-T1-GE3 TTI: SIDR402DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8DC | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.16 mOhms | - 16 V, 20 V | 2.3 V | 53 nC | - 55 C | + 150 C | 125 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIZ988DT-T1-GE3 TTI: SIZ988DT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 40 A, 60 A | 5.7 mOhms, 2.8 mOhms | - 16 V, 20 V | 1.1 V, 1.2 V | 21.5 nC, 51 nC | - 55 C | + 150 C | 20.2 W, 40 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR638DP-T1-GE3 TTI: SIR638DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 40 V | 100 A | 880 uOhms | - 16 V, 20 V | 2.3 V | 204 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHLL110TR-GE3 TTI: SIHLL110TR-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs SOT-223 | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 10 V | 1 V | 6.1 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | |||||
Mfr: SIA436DJ-T4-GE3 TTI: SIA436DJ-T4-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 8V Vds 5V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 8 V | 12 A | 9.4 mOhms | 5 V | 350 mV | 25.2 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIHA20N50E-GE3 TTI: SIHA20N50E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220FP | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 500 V | 19 A | 184 mOhms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | ||||||
Mfr: SIR170DP-T1-RE3 TTI: SIR170DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 95 A | 4 mOhms | 20 V | 5.5 V | 93 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG21N65EF-GE3 TTI: SIHG21N65EF-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 650V Vds 30V Vgs TO-247AC | 0In Stock | Si | Through Hole | TO-247AC-3 | Tube | |||||||||||||||||
Mfr: SIR106DP-T1-RE3 TTI: SIR106DP-T1-RE3 Vishay / Siliconix Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 65.8 A | 6.6 mOhms | 20 V | 2 V | 42.5 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIZF918DT-T1-GE3 TTI: SIZF918DT-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5F | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel, NPN | 2 Channel | 30 V | 40 A, 60 A | 6.8 mOhms, 2.7 mOhms | - 12 V, 16 V | 1 V, 1.1 V | 14.6 nC, 37 nC | - 50 C | + 150 C | 26.6 W, 50 W | Enhancement | TrenchFET, SkyFET, PowerPAIR | Reel | ||||
Mfr: SI4434ADY-T1-GE3 TTI: SI4434ADY-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 250V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 250 V | 4.1 A | 150 mOhms | 20 V | 2 V | 10.9 nC | - 55 C | + 150 C | 6 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 178.3 A | 1.38 mOhms | - 16 V, 20 V | 1 V | 57 nC | - 55 C | + 150 C | 65.8 W | Enhancement | PowerPAK | Reel |