Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF740STRRPBF TTI: IRF740STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 10 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 2 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: SIHFBF20STRR-GE3 TTI: SIHFBF20STRR-GE3 Vishay / BC Components Availability: 0In StockMOSFETs MOSFET N-CHANNEL 900V | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
Mfr: IRFU9020PBF TTI: IRFU9020PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 60V 8.8 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 50 V | 9.9 A | 280 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFIZ48GPBF TTI: IRFIZ48GPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 37 A | 18 mOhms | 20 V | 2 V | 110 nC | - 55 C | + 175 C | 50 W | Enhancement | Tube | |||||
Mfr: SI4634DY-T1-E3 TTI: SI4634DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | TrenchFET | Reel | SI4634DY-E3 | |||||||||||||||
Mfr: SI4630DY-T1-GE3 TTI: SI4630DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs SO-8 | 0In Stock | Si | TrenchFET | Reel | SI4630DY-GE3 | |||||||||||||||||
Mfr: SI4124DY-T1-GE3 TTI: SI4124DY-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 40 V | 20.5 A | 7.5 mOhms | 20 V | 1 V | 77 nC | - 55 C | + 150 C | 5.7 W | Enhancement | TrenchFET | Reel | SI4124DY-GE3 | |||
Mfr: SIHP22N60E-E3 TTI: SIHP22N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SIR698DP-T1-GE3 TTI: SIR698DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 7.5 A | 195 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 23 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR698DP-GE3 | |||
Mfr: SIHF12N60E-GE3 TTI: SIHF12N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220 FULLPAK | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 12 A | 380 mOhms | 30 V | 4 V | 29 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: SIZ918DT-T1-GE3 TTI: SIZ918DT-T1-GE3 Vishay Semiconductors MOSFETs 30V Vds 20V Vgs PowerPAIR 6 x 5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5-8 | N-Channel | 2 Channel | 30 V | 16 A, 28 A | 12 mOhms, 3.7 mOhms | 10 V | 1 V, 1.2 V | 14 nC, 67.3 nC | - 55 C | + 150 C | 29 W, 100 W | Enhancement | TrenchFET | Reel | SIZ918DT-GE3 | |||
Mfr: SIHF15N60E-E3 TTI: SIHF15N60E-E3 Vishay / Siliconix Availability: 0In StockMOSFETs RECOMMENDED ALT SI71 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 34 W | Enhancement | Tube | |||||
Mfr: SIHP15N60E-E3 TTI: SIHP15N60E-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 280 mOhms | 30 V | 4 V | 39 nC | - 55 C | + 150 C | 180 W | Enhancement | Tube | SIHP15N60E-BE3 | ||||
Mfr: SI4488DY-T1-E3 TTI: SI4488DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 150V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 5 A | 50 mOhms | 20 V | 2 V | 36 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4488DY-E3 | |||
Mfr: SIHP7N60E-GE3 TTI: SIHP7N60E-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 600V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 609 V | 7 A | 600 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | SIHP7N60E-BE3 | ||||
Mfr: SIA469DJ-T1-GE3 TTI: SIA469DJ-T1-GE3 Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 21 mOhms | 20 V | 3 V | 32 nC | - 55 C | + 150 C | 15.6 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA96DP-T1-GE3 TTI: SIRA96DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 16 A | 7.3 mOhms | - 16 V, 20 V | 1 V | 31 nC | - 55 C | + 150 C | 34.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 16 A | 7.3 mOhms | - 16 V, 20 V | 1 V | 31 nC | - 55 C | + 150 C | 26.5 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SIRA24DP-T1-GE3 TTI: SIRA24DP-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs 25V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 25 V | 60 A | 1.15 mOhms | - 16 V, 20 V | 1 V | 55 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2319CDS-T1-BE3 TTI: SI2319CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs P-CHANNEL 40V (D-S | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-GE3 | |||
Mfr: SI7116BDN-T1-GE3 TTI: SI7116BDN-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 40V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8PT | N-Channel | 1 Channel | 40 V | 65 A | 7.4 mOhms | 20 V | 2.5 V | 31.4 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIHG24N80AE-GE3 TTI: SIHG24N80AE-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CHANNEL 800V E Series Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 800 V | 21 A | 184 mOhms | 30 V | 4 V | 59 nC | - 55 C | + 150 C | 208 W | Enhancement | Reel | |||||
Mfr: SIZF906BDT-T1-GE3 TTI: SIZF906BDT-T1-GE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH DUAL 30V SKY PPAIR 6X5 | 0In Stock | Si | SMD/SMT | PowerPAIR-6x5F-8 | N-Channel | 2 Channel | 30 V | 105 A, 257 A | 680 uOhms, 2.1 mOhms | - 16 V, 20 V | 2.2 V | 25 nC, 81 nC | - 55 C | + 150 C | 38 W, 83 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI2302CDS-T1-BE3 TTI: SI2302CDS-T1-BE3 Vishay / Siliconix Availability: 0In StockMOSFETs N-CH SINGLE 20V TO236 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-GE3 | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | Reel | SI2302DDS-T1-GE3 |