Vishay - MOSFETs
8.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR166DP-T1-GE3 TTI: SIR166DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 40 A | 3.2 mOhms | 20 V | 1.2 V | 77 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR166DP-GE3 | |||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 2 V | 11 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 10 V | 2 V | 6.1 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRL510PBF-BE3 | |||||
Mfr: IRFU9214PBF TTI: IRFU9214PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 250V 2.7 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 250 V | 2.7 A | 3 Ohms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | TO-263-3 | Tube | |||||||||||||||||||
Mfr: IRFU9014PBF TTI: IRFU9014PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 60V 5.1 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 60 V | 5.1 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: IRFU9010PBF TTI: IRFU9010PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 50V 5.3 Amp | 0In Stock | Si | Through Hole | TO-251-3 | P-Channel | 1 Channel | 50 V | 5.3 A | 500 mOhms | 20 V | 4 V | 9.1 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: IRFSL9N60APBF TTI: IRFSL9N60APBF Vishay / Siliconix Availability: 0In StockMOSFETs N-Chan 600V 9.2 Amp | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: IRF840LCLPBF TTI: IRF840LCLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO262 | 0In Stock | Si | Through Hole | TO-262-3 | Tube | |||||||||||||||||
Mfr: IRF9Z14PBF TTI: IRF9Z14PBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -60V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 6.7 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF9Z14PBF-BE3 | ||||
Mfr: IRFI840GLCPBF TTI: IRFI840GLCPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 850 mOhms | 30 V | 2 V | 39 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 17 A | 100 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRFZ24PBF-BE3 | |||||
0In Stock | Si | Through Hole | N-Channel | 1 Channel | 60 V | 50 A | 18 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 175 C | 190 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 800 V | 4.1 A | 3 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||||
Mfr: SI4386DY-T1-E3 TTI: SI4386DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 16A 3.1W 7.0mohm @ 10V | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 30 V | 16 A | 7 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4386DY-E3 | ||||
Mfr: IRF830SPBF TTI: IRF830SPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 500V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 2 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
Mfr: IRF9530STRRPBF TTI: IRF9530STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-CH SINGLE -100V TO263 | 0In Stock | Si | SMD/SMT | TO-263-3 | Reel | |||||||||||||||||
Mfr: IRF644STRLPBF TTI: IRF644STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 250V 14 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 14 A | 280 mOhms | 20 V | 2 V | 68 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 60 V | 18 A | 140 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | ||||||
Mfr: IRFR120TRLPBF TTI: IRFR120TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 100V 7.7 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 7.7 A | 270 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | IRFR120TRLPBF-BE3 | ||||
Mfr: IRF530STRRPBF TTI: IRF530STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-CH SINGLE 100V TO263 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | |||||
Mfr: IRF610STRLPBF TTI: IRF610STRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 3.3 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 3.3 A | 1.5 Ohms | 20 V | 2 V | 8.2 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 13 A | 30 mOhms | 25 V | 3 V | 65 nC | - 55 C | + 150 C | 5.6 W | Enhancement | TrenchFET | Reel | SI4835DDY-E3 | ||||
Mfr: SUM90N03-2M2P-E3 TTI: SUM90N03-2M2P-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 90A 250W | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 90 A | 1.8 mOhms | 20 V | 1.5 V | 257 nC | - 55 C | + 175 C | 250 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 20 V | 12 A | 150 mOhms | 8 V | 1 V | 38 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET | Reel | SIA413DJ-GE3 |